Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LTC2605IGN-1#PBF

D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO16
$ 33.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2605IGN-1#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-2.03%

CAD Models

Download Analog Devices LTC2605IGN-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.276
$ 36.812
$ 36.812
Stock
102,968
161,067
161,067
Authorized Distributors
4
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Bits
16
16
16
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Integral Nonlinearity (INL)
64 LSB
64 LSB
64 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2605IGN-1#PBF.

Related Parts

Analog DevicesLTC2609IGN#PBF
Quad 16-/14-/12-Bit Rail-to-Rail DACs with I2C Interface
Analog Devices / Linear TechnologyLTC2604IGN
Digital to Analog Converter 4 Channel 16-Bit 16-Pin SSOP N
Analog DevicesLTC2629CGN-1#PBF
ADC, 2.7V-5.5V, 12-bit, 4-Ch, 12-I²C, SSOP-16, SMD, 1.75mm H
Analog DevicesMAX5171AEEE
SERIAL INPUT LOADING 12 us SETTLING TIME 14-BIT DAC PDSO16
Analog DevicesMAX5173AEEE
DAC 1-CH R-2R 14-bit 16-Pin QSOP
Analog DevicesMAX525BCAP+
Low-Power, Quad, 12-Bit Voltage-Output DAC with Serial Interface
Analog DevicesMAX5171BEEE+
Low-Power, Serial, 14-Bit DACs with Force-Sense Voltage-Output
Analog DevicesMAX5177BEEE+
Low-Power, Serial, 12-Bit DACs with Force-Sense Voltage-Output
Analog DevicesMAX5171AEEE+
Low-Power, Serial, 14-Bit DACs with Force-Sense Voltage-Output
Texas InstrumentsDAC7617E
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85
Analog DevicesAD5726YRSZ-500RL7
Quad 12-Bit Serial Input Unipolar/Bipolar Voltage Output DAC | IC DAC 12BIT V-OUT 16SSOP
Analog DevicesAD5726YRSZ-REEL
Quad, 12-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC

Descriptions

Descriptions of Analog Devices LTC2605IGN-1#PBF provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO16
Octal I2C 16-Bit Rail-to-Rail DACs in 16-Lead SSOP
IC,D/A CONVERTER,OCTAL,16-BIT,CMOS,SSOP,16PIN
Digital to Analog Converters - DAC Octal 16-bit I2C Voltage Output DAC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2605IGN-1-PBF
  • LTC2605IGN-1PBF
  • LTC2605IGN1PBF