Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LTC2480HMS#PBF

1-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive 10-Pin MSOP Tube
$ 5.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2480HMS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

Farnell

Component Distributors Inc.

Inventory History

3 month trend:
+40.91%

CAD Models

Download Analog Devices LTC2480HMS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.33
$ 4.301
$ 4.301
Stock
215,597
389,426
389,426
Authorized Distributors
6
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Bits
16
16
16
Sampling Rate
7.5 sps
7.5 sps
7.5 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2480HMS#PBF.

Related Parts

MicrochipMCP3427-E/UN
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube
MicrochipMCP3427T-E/UN
Microchip MCP3427T-E/UN; 16 bit Serial ADC; Differential Input; 10-Pin MSOP
Analog DevicesLTC2480IMS#PBF
1-Channel Single ADC Delta-Sigma 7.5sps 16-bit Serial Automotive 10-Pin MSOP Tube
Analog DevicesAD7788ARMZ
1-Channel Single ADC Delta-Sigma 16.6sps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7788ARMZ-REEL
1-Channel Single ADC Delta-Sigma 16.6sps 16-bit Serial 10-Pin MSOP T/R
MicrochipMCP3423-E/UN
2-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices LTC2480HMS#PBF provided by its distributors.

1-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive 10-Pin MSOP Tube
IC ADC 16BIT SIGMA-DELTA 10MSOP 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-MSOP
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation
16Bit 2.7V~5.5V 7.5Hz SPI MSOP-10 Analog To Digital Converters (ADCs) ROHS
LINEAR TECHNOLOGY LTC2480HMS#PBF Analogue to Digital Converter, Delta Sigma, 16 bit, 7.5 SPS, Single, 2.7 V, 5.5 V, MSOP
IC, ADC, DELTA SIGMA, 16BIT, 10MSOP; Resolution (Bits):16bit; Sampling Rate:7.5SPS; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:160µA; Digital IC Case Style:MSOP; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:2480; Data Interface:Serial, 3-Wire; IC Case Style:SOP; Input Channel Type:Rail-to-Rail; Input Type:Differential; Linearity Error ADC / DAC +:2LSB; No. of Channels:1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2480HMSPBF