What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC2272CUJ#PBF

1-Channel Single ADC Pipelined 65Msps 16-bit Serial 40-Pin QFN EP Tube
$ 93.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2272CUJ#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14

Component Distributors Inc.

CAD Models

Download Analog Devices LTC2272CUJ#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 93.47
$ 104.405
Stock
72,162
115,534
Authorized Distributors
2
4
Case/Package
QFN
QFN
Number of Pins
40
40
Number of Bits
16
16
Sampling Rate
65 Msps
65 Msps
Polarity
-
-
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2272CUJ#PBF.

Related Parts

Analog DevicesLTC2265CUJ-12#PBF
12-bit, 65Msps,1.8V Low-Power Dual ADC, Serial LVDS Outputs
Analog DevicesLTC2258CUJ-14#PBF
Single ADC Pipelined 65Msps 14-bit Parallel/Serial (SPI)/LVDS 40-Pin QFN EP
Analog DevicesLTC2258CUJ-12#PBF
Single ADC Pipelined 65Msps 12-bit Parallel/Serial (SPI)/LVDS 40-Pin QFN EP
Texas InstrumentsADS6142IRHBTG4
14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Texas InstrumentsADS1204IRHBT
4-Channel Quad ADC Delta-Sigma 40ksps 16-bit Serial 32-Pin VQFN EP T/R
Texas InstrumentsADS1204IRHBTG4
Quad Channel Quad ADC Delta-Sigma 40ksps 16-bit Parallel 32-Pin VQFN EP T/R

Descriptions

Descriptions of Analog Devices LTC2272CUJ#PBF provided by its distributors.

1-Channel Single ADC Pipelined 65Msps 16-bit Serial 40-Pin QFN EP Tube
ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PQCC40
ANALOG TO DIGITAL CONVERTER ADC, 16 BIT, 65MSPS, QFN-40
16-Bit, 65Msps Serial Output ADC (JESD204)
A/D Converter IC; Resolution (Bits):16; Sample Rate:65 MSPS; Input Channels Per ADC:1; Data Interface:Serial; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:40-QFN; No. of Pins:40 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2272CUJPBF