What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC2051HVHS8#PBF

SP Amp Zero Drift Amplifier Dual R-R O/P ±5.5V/11V Automotive 8-Pin SOIC N
$ 5.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2051HVHS8#PBF.

Upverter

Datasheet12 pages18 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

iiiC

Inventory History

3 month trend:
-29.75%

CAD Models

Download Analog Devices LTC2051HVHS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.45
$ 4.965
$ 4.965
Stock
186,200
117,596
117,596
Authorized Distributors
6
5
5
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
500 nV
500 nV
500 nV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

MicrochipMCP6L2T-E/SN
MCP6L2 Series 6 V 2.8 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
Texas InstrumentsOPA2171AQDRQ1
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP602-I/SN
Operational Amplifier - Dual - 2 Amplifier - 2.8 MHz - 2.3 V/µs - 2.7V to 5.5V - SOIC - 8 Pins.
MicrochipMCP602T-I/SN
MCP602 Series 6 V 2.8 MHz Single Supply CMOS Operational Amplifier - SOIC-8
Texas InstrumentsLMV772MAX/NOPB
ROHS3Compliant EAR99 LMV772 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.0001muA 1mV 3500kHz
Analog DevicesADA4177-2ARZ
Op Amp Dual Precision Amplifier R-R O/P ±18V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices LTC2051HVHS8#PBF provided by its distributors.

SP Amp Zero Drift Amplifier Dual R-R O/P ±5.5V/11V Automotive 8-Pin SOIC N
Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8
Precision Operational Amplifier
OP AMP, DUAL, 0 DRIFT, 8SOIC; No. of Amplifiers:2; Op Amp Type:Zero Drift; Gain, Bandwidth -3dB:3MHz; Slew Rate:2V/µs; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2051HVHS8-PBF
  • LTC2051HVHS8PBF