Analog Devices MAX534AEEE+

+5V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers
$ 8.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX534AEEE+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
-71.09%

CAD Models

Download Analog Devices MAX534AEEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 23 hours ago)

Related Parts

Analog DevicesMAX534ACEE+
+5V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers
Analog DevicesMAX534BCEE+
DAC 4-CH Resistor-String 8-bit 16-Pin QSOP / IC DAC QUAD 8BIT 5V LP 16-QSOP
Analog DevicesMAX534BEEE+
+5V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers

Descriptions

Descriptions of Analog Devices MAX534AEEE+ provided by its distributors.

+5V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers
Quad, Serial, Voltage-Output DACS in a QSOP Package
Ciiva
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
IC, 8BIT QUAD DAC, SMD, QSOP16, 534; Resolution (Bits):8bit; Input Channel Type:Serial; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:4.5V to 5.5V; Supply Current:800µA; Digital IC Case Style:QSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:534; Conversion Time:8µs; IC Case Style:QSOP; IC Generic Number:534; Input Type:Serial; Interface Type:Serial, SPI; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; Logic Function Number:534; No. of Bits:8; No. of Channels:4; No. of DACs:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Rail-to-Rail; Package / Case:QSOP; Settling Time:8µs; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Supply Voltage Range:4.5V to 5.5V; Termination Type:SMD; Voltage Vcc:5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX534AEEE+.