What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC1387CG#PBF

Dual Transmitter/Receiver RS-232/RS-485 20-Pin SSOP Tube
$ 9.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1387CG#PBF.

SOS electronic

Datasheet12 pages23 years ago

Analog Devices

Farnell

Linear Technology

iiiC

Inventory History

3 month trend:
-1.96%

CAD Models

Download Analog Devices LTC1387CG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.881
$ 10.875
$ 10.875
Stock
132,213
226,744
226,744
Authorized Distributors
5
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-232, RS-422, RS-485
RS-232, RS-485
RS-232, RS-485
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
150 kbps
-
-
Receiver Hysteresis
-
-
-
Simplex/Duplex
Full Duplex
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Single Transmitter/Receiver RS-232/RS-422/RS-485 20-Pin SSOP Tube
Analog DevicesMAX3223EEAP+
±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown
MaxLinearSP3223EEA-L
SP3223E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-20
MaxLinearSP3222ECA-L
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-20
MaxLinearSP3222EEA-L
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-20
Analog DevicesMAX3224ECAP+
±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

Descriptions

Descriptions of Analog Devices LTC1387CG#PBF provided by its distributors.

Dual Transmitter/Receiver RS-232/RS-485 20-Pin SSOP Tube
Multiprotocol Transceiver 2TR 1/2 Transceiver 1/2 Receiver 20-Pin SSOP
SSOP-20 RS-485/RS-422 ICs ROHS
R-PDSO-G20 LTC1387 Tube Multiprotocol interface driver 10V 0.00001A 7.2mm 6000ns
Single 5V RS232/RS485 Multiprotocol Transceiver
Interface IC [Linear Technology] LTC1387CG#PBF Interface IC
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20
IC TRANSCEIVER HALF 2/2 20SSOP
IC TXRX RS232/485/422 MULTIPRTCL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC 1387 CG#PBF
  • LTC1387CG#PBF .
  • LTC1387CGPBF