Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LTC1149CS#PBF

IC REG CTRLR BUCK 16SOIC Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SO
$ 11.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1149CS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Linear Technology

Jameco (USA)

Inventory History

3 month trend:
-63.51%

CAD Models

Download Analog Devices LTC1149CS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

onsemiMC33364DG
Switching Controller, Current-mode, 800kHz Switching Freq-Max, CMOS, PDSO14
MC33364 Series 16 V 4.5 mA 126 kHz Surface Mount SMPS Controller - SOIC-16
Analog DevicesMAX738AEWE+
2 A SWITCHING REGULATOR 160 kHz SWITCHING FREQ-MAX PDSO16
Analog DevicesMAX1653ESE
DC DC Cntrlr Single-OUT PWM DC to DC Controller/Step Down 4.5V to 30V Input 16-Pin SOIC N
Texas InstrumentsLM2574HVMX-5.0
IC REG BUCK 5V 500MA 14SOIC "Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 14-SOIC (0.295"", 7.50mm Width)"
Texas InstrumentsLM2574HVM-5.0
IC REG BUCK 5V 500MA 14SOIC "Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 14-SOIC (0.295"", 7.50mm Width)"

Descriptions

Descriptions of Analog Devices LTC1149CS#PBF provided by its distributors.

IC REG CTRLR BUCK 16SOIC Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SO
IC REG CTRLR BUCK 16SOIC / synchronous stepdown switching regulator controllers
LTC1149 Buck Tube e3 DC to DC switching controller 50mA 50mA 1.5mm 3.3V
Buck Yes Up~250KHz Transistor Driver 1 5.2V 4.9V 48V 12V SO-16 SMD mount 1.75mm(height)
Switching Controller, Current-mode, 250kHz Switching Freq-Max, CMOS, PDSO16
High Efficiency Synchronous Step-Down Switching Regulators
Switching Voltage Regulators Hi Eff Syn Stepdn Sw Reg
SWITCHING REG ADJ, SMD, SOIC16; Voltage, Input Max:48V; Max Output Current:0.05A; Input Current:2.2mA; Frequency:250kHz; Voltage, Supply Min:9V; Voltage, Supply Max:48V; Termination Type:SMD; Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:1149; Temperature Range, IC:Commercial; Voltage, Vcc:60V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1149CSPBF