Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC33364DG

Switching Controller, Current-mode, 800kHz Switching Freq-Max, CMOS, PDSO14

$ 1.98
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33364DG.

Upverter

Datasheet18 pages15 years ago

element14 APAC

IHS

SHENGYU ELECTRONICS

CAD Models

Download onsemi MC33364DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

MC33364 Series 16 V 4.5 mA 126 kHz Surface Mount SMPS Controller - SOIC-16
Texas InstrumentsLM3524DM/NOPB
Boost/Buck No, 350kHz Transistor Driver, 60V, 40V, SOIC-16, SMD, 9.91mm × 3.91mm × 1.45mm
Texas InstrumentsUCC3817AD
IC PFC CTR AVERAGE 220KHZ 16SOIC PFC IC Average Current 6kHz ~ 220kHz 16-SOIC
Texas InstrumentsLM2574M-5.0
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
onsemiPWMControllers, 16Pin, SOICencapsulation, surface mount, Highest200 kHz
NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16

Descriptions

Descriptions of onsemi MC33364DG provided by its distributors.

Switching Controller, Current-mode, 800kHz Switching Freq-Max, CMOS, PDSO14
Current Mode PWM Controller 600mA 14-Pin SOIC Rail
MC33364DG, SMPS CONTROLLER 5MA 5V, 16-PIN, SOIC
Critical Conduction Mode SMPS Controller
Off-Line Controllers Variable Frequency SMPS
IC OFFLINE SWITCH FLYBACK 16SOIC
SMPS CNTRL, CCM, 126KHZ, 5.05VREF, 16SO
MC33364 LAST SHIPMENTS (Last Updated: 1week ago) Current Limiting Over Temperature Tube dc ac converter 15.5V 10mm 700mW 126kHz
SMPS CNTRL, CCM, 126KHZ, 5.05VREF, 16SO; Input Voltage AC Min: 85V; Input Voltage AC Max: 265V; AC / DC Converter Case Style: SOIC; No. of Pins: 16Pins; Power Rating: -; Topology: Flyback; Operating Temperature Min: -25°C; Oper

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd