Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1653ESE

DC DC Cntrlr Single-OUT PWM DC to DC Controller/Step Down 4.5V to 30V Input 16-Pin SOIC N
$ 4.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1653ESE.

_legacy Avnet

Datasheet28 pages28 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1653ESE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.42
$ 7.868
$ 7.868
Stock
177,022
261,378
261,378
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
340 kHz
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
30 V
-
-

Related Parts

Analog DevicesMAX798ESE+
MAX798 Buck Tube e3 DC to DC switching controller 10A 10A 9.9mm 6V
Analog DevicesMAX798ESE-T
MAX798 Buck Tape & Reel (TR) e3 DC to DC switching controller 10A 10A 9.9mm 6V
Analog DevicesMAX797HESE+T
MAX797 Buck Tape & Reel (TR) e3 DC to DC switching controller 10A 10A 9.9mm 5V
Buck Converter, Low Voltage, 1.5 A, 260 kHz, with Synchronization Capabilities
Conv DC-DC 4.5V to 40V Synchronous Step Down Single-Out 1.5A Automotive 16-Pin SOIC W EP T/R
Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz

Descriptions

Descriptions of Analog Devices MAX1653ESE provided by its distributors.

DC DC Cntrlr Single-OUT PWM DC to DC Controller/Step Down 4.5V to 30V Input 16-Pin SOIC N
Buck Yes 150KHz,300KHz Transistor Driver 1 5.5V 2.5V 30V 4.5V SOIC-16 SMD mount 9.9mm*3.9mm*1.55mm
D/C 0033 and 0034 PULSE WIDTH MODULATION IC
IC CTRLR DCDC PWM STPDWN 16-SOIC
PWM, STEP-DOWN DC-DC CONTROLLER
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated