Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LTC1063CSW#PBF

IC Butterworth, Low Pass Switched Capacitor 5MHz ±2.375V - ±8V 16-SOIC Tube
$ 15.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1063CSW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

Jameco (USA)

iiiC

Inventory History

3 month trend:
-42.20%

CAD Models

Download Analog Devices LTC1063CSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsUCC3919DTR
IC HOT SWAP CTRLR GP 16SOIC Hot Swap Controller 1 Channel General Purpose 16-SOIC
Texas InstrumentsUCC2919DTR
IC HOT SWAP CTRLR GP 16SOIC Hot Swap Controller 1 Channel General Purpose 16-SOIC
Texas InstrumentsUCC2919D
IC HOT SWAP CTRLR GP 16SOIC Hot Swap Controller 1 Channel General Purpose 16-SOIC
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube
IC SHIFT REGISTER 8BIT 16-SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
Dual 4-Stage Binary Ripple Counter with /2and /5 Sections High-Performance Silicon-Gate CMOS

Descriptions

Descriptions of Analog Devices LTC1063CSW#PBF provided by its distributors.

IC Butterworth, Low Pass Switched Capacitor 5MHz ±2.375V - ±8V 16-SOIC Tube
IC FILTER 50KHZ LOWPASS 16SOIC "Butterworth, Low Pass Switched Capacitor Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 50kHz 16-SO"
FILTER LOW PASS BUTTERWORTH, 1063; IC Filter Type:Lowpass; Filter Order:5th; No. of Filters:1; Cutoff Frequency:50kHz; Supply Voltage Range:± 2.375V to ± 8V; Operating Temperature Range:-40°C to +85°C; Filter IC Case Style:SOIC; No. of Pins:16; SVHC:No SVHC (20-Jun-2011); Base Number:1063; Filter Class:5th Order; Filter Response:Low Pass; Filter Type:Low Pass; Frequency:50kHz; IC Generic Number:1063; Logic Function Number:1063; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:8V; Supply Voltage Min:2.375V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1063CSWPBF