Analog Devices LT3085MPMS8E

LDO Regulator Pos 0V to 36V 0.5A Automotive 8-Pin MSOP EP
$ 15.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3085MPMS8E.

Upverter

Datasheet28 pages16 years ago

Augswan

Linear Technology

Inventory History

3 month trend:
-24.99%

CAD Models

Download Analog Devices LT3085MPMS8E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

onsemiLP2951CM
LP2951 Series 5 V / ADJ Output 100 mA Micro Power Voltage Regulator - SOIC-8
Texas InstrumentsTPS7A4201DGNT
50-mA, 28-V, low-IQ, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
Texas InstrumentsTL317PSR
65dB(120Hz) 50¦ÌA Adjustable 100mA 1 1.2V 5V 32V 38V 0.5%(Typ) 0.02%V SOIC-8 , 1.85mm
LDO Regulator Pos 5V 0.25A Automotive AEC-Q100 8-Pin SOIC EP Tube
IC REG LINEAR 5V 100MA 8SOIC / Three-Terminal Low Current Positive Voltage Regulators
Texas InstrumentsLM317LM
Low Drop Out (LDO) Regulator Position 1.2 Volt to 37 Volt 0.05A 8-Pin SOIC

Descriptions

Descriptions of Analog Devices LT3085MPMS8E provided by its distributors.

LDO Regulator Pos 0V to 36V 0.5A Automotive 8-Pin MSOP EP
Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.45V Dropout, BIPolar, PDSO8
The LT3085 is a 500mA low dropout linear regulator that can be paralleled to increase output current or spread heat on surface mounted boards. Designed as a precision current source and voltage follower, this new regulator finds use in many applications requiring high current, adjustability to zero, and no heat sink. The device also brings out the collector of the pass transistor to allow low dropout operation—down to 275mV—when used with a second supply. A key feature of the LT3085 is the capability to supply a wide output voltage range. By using a reference current through a single resistor, the output voltage is programmed to any level between zero and 36V. The LT3085 is stable with 2.2μF of capacitance on the output, and the IC uses small ceramic capacitors that do not require additional ESR as is common with other regulators. Internal protection circuitry includes current limiting and thermal limiting. The LT3085 is offered in the 8-lead MSOP and a low profile (0.75mm) 6-lead 2mm × 3mm DFN package (both with an Exposed Pad for better thermal characteristics). Applications High Current All Surface Mount Supply High Efficiency Linear Regulator Post Regulator for Switching Supplies Low Parts Count Variable Voltage Supply Low Output Voltage Power Supplies

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated