Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADP5034ACPZ-3-R7

Buck Regulator with LDO 2.3V to 5.5V 24-Pin LFCSP EP T/R
$ 3.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP5034ACPZ-3-R7.

Upverter

Datasheet28 pages13 years ago
Datasheet28 pages13 years ago
Datasheet28 pages14 years ago
Datasheet28 pages14 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADP5034ACPZ-3-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP5034ACPZ-3-R7.

Related Parts

Texas InstrumentsTPS74901RGWTG4
LDO Regulator Pos 0.798V to 3.6V 3A 20-Pin VQFN EP T/R
NCP59744 Series 3.6 V 3 A Dual-Rail Very Low-Dropout Linear Regulator - QFN-20
LDO Regulator, 3 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail
Analog DevicesLT3071IUFD#PBF
IC REG LDO ADJ 5A 28QFN / LDO Regulator Pos 0.8V to 1.8V 5A Automotive 28-Pin QFN EP Tube
Analog DevicesLT3070EUFD#TRPBF
LT3070 - 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator
Analog DevicesLT3071EUFD#TRPBF
5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator with Analog Margining

Descriptions

Descriptions of Analog Devices ADP5034ACPZ-3-R7 provided by its distributors.

Buck Regulator with LDO 2.3V to 5.5V 24-Pin LFCSP EP T/R
Dual 3 MHz, 1200mA Buck Regulator with Two 300 mA LDOs
DUAL SWITCHING CONTROLLER; No. of Terminals: 24; Package Code: QCCN; Package Shape: SQUARE; Surface Mount: YES; Terminal Form: NO LEAD;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP5034ACPZ3R7