What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT3066IMSE-3.3#PBF

Adjustable Positive LDO Regulator, 0.6V Min, 19V Max, 0.51V Dropout, PDSO12
$ 3.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3066IMSE-3.3#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Newark

Inventory History

3 month trend:
-2.74%

CAD Models

Download Analog Devices LT3066IMSE-3.3#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3066IMSE-3.3#PBF.

Related Parts

Analog DevicesLT3065IMSE#PBF
IC REG LDO ADJ 0.5A 12MSOP / LDO Regulator Pos 0.6V to 40V 0.5A Automotive 12-Pin MSOP EP Tube
Analog DevicesLT3023IMSE#PBF
LDO Regulator Pos 1.22V to 20V 0.1A/0.1A Automotive 10-Pin MSOP EP Tube
Analog DevicesLT3090HMSE#PBF
LT3090 - –36V, 600mA Negative Linear Regulator with Programmable Current Limit
MicrochipMIC5162YMM
DDR/DDR2/DDR3/GDDR3/GDDR4/GDDR5 Termination Regulator 3A 3V to 6V 10-Pin MSOP Tube
Texas InstrumentsTPS51100DGQR
DDR/DDR2/DDR3 Termination Regulator 3A 4.75V to 5.25V 10-Pin MSOP PowerPAD T/R
Texas InstrumentsTPS51100DGQ
DDR/DDR2/DDR3 Termination Regulator 3A 4.75V to 5.25V 10-Pin MSOP PowerPAD Tube
MicrochipTC1304-ZA0EUN
Synchronous Buck Regulator 2.7V to 5.5V Automotive AEC-Q100 10-Pin MSOP Tube
MicrochipTC1304-VI0EUN
Synchronous Buck Regulator Automotive 10-Pin MSOP Tube
Pwm/Ldo Combo W/Pg 10 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip Technology TC1303B-ZP0EUN

Descriptions

Descriptions of Analog Devices LT3066IMSE-3.3#PBF provided by its distributors.

Adjustable Positive LDO Regulator, 0.6V Min, 19V Max, 0.51V Dropout, PDSO12
LDO Regulator Pos 3.3V 0.5A Automotive 12-Pin MSOP EP Tube
45V VIN, 500mA Low Noise, Linear Regulator with Programmable Current Limit and Active Output Discharge
IC REG LINEAR 3.3V 500MA 12MSOP
Active Positive Fixed PRODUCTION (Last Updated: 3weeks ago) Linear Voltage Regulator IC -40C~125C 500mA 300mV
45V VIN, 500mA L N, Lin Reg w/
LT3066 - 45V VIN, 500MA LOW NOIS
Output Type:fixed; Input Voltage Min:1.8V; Input Voltage Max:45V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:500Ma; Dropout Voltage Vdo:300Mv; No. Of Pins:12Pins Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3066IMSE-33#PBF
  • LT3066IMSE3.3#PBF