Microchip TC1303B-ZP0EUN

Pwm/Ldo Combo W/Pg 10 Msop 3X3Mm Tube; |Microchip Technology TC1303B-ZP0EUN
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1303B-ZP0EUN.

Electro Sonic

Datasheet38 pages17 years ago

Augswan

DigiKey

CAD Models

Download Microchip TC1303B-ZP0EUN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.71
$ 1.326
Stock
73,785
95,643
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Outputs
2
2
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Projected EOL Date2034-06-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-06-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC1304-ZA0EUN
Pwm/Ldo Combo/Sequencer 10 Msop 3X3Mm Tu; |Microchip Technology TC1304-ZA0EUN
MicrochipTC1313-ZP0EUN
Step-Down (Buck) Synchronous (1),Linear (LDO) (1) MSOP-10 SMD mount 3mm*3mm*850μm
MicrochipTC1304-ZI0EUN
Pwm/Ldo Combo/Sequencer 10 Msop 3X3Mm Tu; |Microchip Technology TC1304-ZI0EUN
LDO Regulator, 80 mA, 1 V, Dual Output, High PSRR, Low Noise, with On/Off Control Vout: 2.5 V

Descriptions

Descriptions of Microchip TC1303B-ZP0EUN provided by its distributors.

Pwm/Ldo Combo W/Pg 10 Msop 3X3Mm Tube; |Microchip Technology TC1303B-ZP0EUN
Synchronous Buck Regulator Automotive 10-Pin MSOP Tube
500 MA BUCK REGULATOR +300MA LDO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.