What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT3090HMSE#PBF

LT3090 - –36V, 600mA Negative Linear Regulator with Programmable Current Limit
$ 5.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3090HMSE#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

Inventory History

3 month trend:
-4.83%

CAD Models

Download Analog Devices LT3090HMSE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.555
$ 4.22
$ 4.22
Stock
152,594
236,753
236,753
Authorized Distributors
6
5
5
Min Input Voltage
-36 V
-
-
Max Input Voltage
-1.5 V
-
-
Polarity
-
-
-
Output Type
Adjustable
-
-
Number of Regulators
1
1
1
Output Voltage
-32 V
-32 V
-32 V
Output Current
600 mA
600 mA
600 mA
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
MSOP
MSOP
MSOP
Number of Pins
12
12
12

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3090HMSE#PBF.

Related Parts

Analog DevicesLT3066IMSE-3.3#PBF
Adjustable Positive LDO Regulator, 0.6V Min, 19V Max, 0.51V Dropout, PDSO12
Analog DevicesLT3066IMSE#PBF
LDO, ADJ, 0.5A, 0.6V TO 19V, MSOP-12
Analog DevicesLT3065IMSE#PBF
IC REG LDO ADJ 0.5A 12MSOP / LDO Regulator Pos 0.6V to 40V 0.5A Automotive 12-Pin MSOP EP Tube
Texas InstrumentsTPS51100DGQR
DDR/DDR2/DDR3 Termination Regulator 3A 4.75V to 5.25V 10-Pin MSOP PowerPAD T/R
MicrochipMIC5162YMM
DDR/DDR2/DDR3/GDDR3/GDDR4/GDDR5 Termination Regulator 3A 3V to 6V 10-Pin MSOP Tube
Texas InstrumentsTPS51100DGQ
DDR/DDR2/DDR3 Termination Regulator 3A 4.75V to 5.25V 10-Pin MSOP PowerPAD Tube
MicrochipTC1304-ZA0EUN
Synchronous Buck Regulator 2.7V to 5.5V Automotive AEC-Q100 10-Pin MSOP Tube
MicrochipTC1304-VI0EUN
Synchronous Buck Regulator Automotive 10-Pin MSOP Tube
MicrochipMIC61150YMME
MIC61150 Series 3.6 V 1.5 A Low Vin Single Supply High Current LDO EPAD-MSOP-10L

Descriptions

Descriptions of Analog Devices LT3090HMSE#PBF provided by its distributors.

LT3090 - –36V, 600mA Negative Linear Regulator with Programmable Current Limit
LINEAR TECHNOLOGY LT3090HMSE#PBFLDO Voltage Regulator, Adjustable, -36V to -1.5V in, 300mV drop, -32V to 0V/0.6A out, MSOP-12
Adjustable PRODUCTION (Last Updated: 2weeks ago) RoHS Compliant Surface Mount Linear Voltage Regulator IC 150C 600mA 300mV
LT3090 Tube Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 0.3V 4.039mm 600mA -40C~150C
IC, LINEAR VOLT REG, -36V, MSOP-12; Input Voltage Min:-36V; Input Voltage Max:-1.5V; Output Voltage Min:-32V; Output Voltage Max:0V; Output Current:600mA; Voltage Regulator Case Style:MSOP; No. of Pins:12; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Primary Input Voltage:-1.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3090HMSEPBF