What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT3050EDDB#TRMPBF

LT3050 - 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs
$ 2.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3050EDDB#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Upverter

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-85.25%

CAD Models

Download Analog Devices LT3050EDDB#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.98
$ 3.89
$ 3.89
Stock
122,990
199,474
199,474
Authorized Distributors
5
3
3
Case/Package
DFN
DFN
DFN
Number of Pins
12
12
12
Number of Outputs
1
1
1
Max Output Current
-
-
-
Min Input Voltage
1.6 V
1.6 V
1.6 V
Max Input Voltage
45 V
45 V
45 V
Min Output Voltage
600 mV
600 mV
600 mV
Max Output Voltage
44.5 V
44.5 V
44.5 V
Accuracy
2 %
-
-
Dropout Voltage
340 mV
340 mV
340 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3050EDDB#TRMPBF.

Related Parts

Analog DevicesLT3050IDDB#TRMPBF
LT3050 - 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs
Analog DevicesLT3065EDD#PBF
IC REG LDO ADJ 0.5A 10DFN / LDO Regulator Pos 0.6V to 40V 0.5A Automotive 10-Pin DFN EP Tube
Analog DevicesLT1763CDE#TRPBF
65dB(120Hz) 30¦ÌA Adjustable 500mA 1 1.22V 1.8V 20V 20V 450mV@ 500mA 6mV 5mV DFN 4mm*3mm*750¦Ìm
LDO Regulator Pos 0.5V to 5.5V 1.5A 8-Pin SOIC EP T/R
2A Peak FPGA/CPLD LDO with POR, Ramp Control, and Sequencing
60dB 15mA Fixed 1A 1 1.2V 1.65V 1.2V 5.5V 400mV@ 1A 1% 0.5V MLF-10 , 3mm*3mm*850¦Ìm
Vdfn 2A Peak Fpga/cpld Ldo With Por, Ramp Control, And Sequencing Rohs Compliant: Yes
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 3.3 V
NCP3335 Series 500 mA 1.25 to 10 V ADJ Output LDO Voltage Regulator - DFN-10
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 5.0 V
MIC61300 Series 3.6 V 3 A SMT Low Vin Single Supply High Current LDO - MLF-10L

Descriptions

Descriptions of Analog Devices LT3050EDDB#TRMPBF provided by its distributors.

LT3050 - 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs
LDO Regulator Pos 0.6V to 44.5V 0.1A Automotive 12-Pin DFN EP T/R
Fixed Positive LDO Regulator, 5V, 0.55V Dropout, BIPolar, PDSO12
LT3050 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 340mV 3mm 100mA -40C~125C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3050EDDBTRMPBF