What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT3022EMSE#PBF

Ldo Voltage Regulator Adjustable, 200MV to 9.5V, 1A, MSOP-16
$ 5.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3022EMSE#PBF.

Upverter

Datasheet20 pages14 years ago

Analog Devices

Augswan

Linear Technology

Arrow Electronics

Inventory History

3 month trend:
-15.98%

CAD Models

Download Analog Devices LT3022EMSE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.5
$ 6.28
$ 6.28
Stock
152,468
144,393
144,393
Authorized Distributors
6
6
6
Min Input Voltage
900 mV
900 mV
900 mV
Max Input Voltage
10 V
10 V
10 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
9.5 V
9.5 V
9.5 V
Output Current
1 A
1 A
1 A
Dropout Voltage
145 mV
145 mV
145 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Case/Package
MSOP
MSOP
MSOP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3022EMSE#PBF.

Related Parts

Analog DevicesLT3065IMSE#PBF
IC REG LDO ADJ 0.5A 12MSOP / LDO Regulator Pos 0.6V to 40V 0.5A Automotive 12-Pin MSOP EP Tube
Analog DevicesLT3029HMSE#PBF
LDO Regulator Pos 1.215V to 19.5V 0.5A Automotive 16-Pin MSOP EP
Analog DevicesLT3029HMSE
LDO Regulator Pos 1.215V to 19.5V 0.5A Automotive 16-Pin MSOP EP
Analog DevicesLT3066IMSE-3.3#PBF
Adjustable Positive LDO Regulator, 0.6V Min, 19V Max, 0.51V Dropout, PDSO12
Analog DevicesLT3066IMSE#PBF
LDO, ADJ, 0.5A, 0.6V TO 19V, MSOP-12
Analog DevicesLT3090HMSE#PBF
LT3090 - –36V, 600mA Negative Linear Regulator with Programmable Current Limit

Descriptions

Descriptions of Analog Devices LT3022EMSE#PBF provided by its distributors.

LDO VOLTAGE REGULATOR ADJUSTABLE, 200mV TO 9.5V, 1A, MSOP-16
1A, 0.9V to 10V, Very Low Dropout Linear Regulator
Adjustable Positive LDO Regulator, 0.2V Min, 9.5V Max, 0.285V Dropout, CMOS, PDSO16
IC REG LINEAR POS ADJ 1A 16MSOP
MSOP16 1A LOW VOLT VERY LDO LI
Positive Adjustable PRODUCTION (Last Updated: 3weeks ago) RoHS Compliant Linear Voltage Regulator IC 70dB 125C 1A 998mum

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3022EMSEPBF