What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT3066IMSE#PBF

Ldo, Adj, 0.5A, 0.6V to 19V, MSOP-12
$ 4.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3066IMSE#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

element14 APAC

Linear Technology

Inventory History

3 month trend:
+15.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3066IMSE#PBF.

Related Parts

Analog DevicesLT3065IMSE#PBF
IC REG LDO ADJ 0.5A 12MSOP / LDO Regulator Pos 0.6V to 40V 0.5A Automotive 12-Pin MSOP EP Tube
Analog DevicesLT3023IMSE#PBF
LDO Regulator Pos 1.22V to 20V 0.1A/0.1A Automotive 10-Pin MSOP EP Tube
Analog DevicesLT3090HMSE#PBF
LT3090 - –36V, 600mA Negative Linear Regulator with Programmable Current Limit
MicrochipMIC5162YMM
DDR/DDR2/DDR3/GDDR3/GDDR4/GDDR5 Termination Regulator 3A 3V to 6V 10-Pin MSOP Tube
55dB Adjustable 3A 1 500mV 1.1V 3V 3.6V 350mV@ 3A 0.35% 0.2%/V MSOP-10 , 3mm*3mm*860¦Ìm
Texas InstrumentsTPS51100DGQR
DDR/DDR2/DDR3 Termination Regulator 3A 4.75V to 5.25V 10-Pin MSOP PowerPAD T/R
Texas InstrumentsTPS51100DGQ
DDR/DDR2/DDR3 Termination Regulator 3A 4.75V to 5.25V 10-Pin MSOP PowerPAD Tube
MicrochipTC1304-ZA0EUN
Synchronous Buck Regulator 2.7V to 5.5V Automotive AEC-Q100 10-Pin MSOP Tube
MicrochipTC1304-VI0EUN
Synchronous Buck Regulator Automotive 10-Pin MSOP Tube
Pwm/Ldo Combo W/Pg 10 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip Technology TC1303B-ZP0EUN

Descriptions

Descriptions of Analog Devices LT3066IMSE#PBF provided by its distributors.

LDO, ADJ, 0.5A, 0.6V TO 19V, MSOP-12
45V VIN, 500mA Low Noise, Linear Regulator with Programmable Current Limit and Active Output Discharge
IC REG LIN POS ADJ 500MA 12MSOP
45V VIN, 500mA L N, Lin Reg w/
LT3066 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 45V 500mA -40C~125C
Ldo, Adj, 0.5A, 0.6V To 19V, Msop-12; Output Type:adjustable; Input Voltage Min:1.8V; Input Voltage Max:45V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:600Mv; Adjustable Output Voltage Max:19V; Output Current:500Ma Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated