What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT1963ES8#PBF

63dB(120Hz) 1.5mA Adjustable 1.5A 1 1.21V 1.9V 20V 20V 550mV@ 1.5A 8mV 10mV SOIC-8 1.1mm
$ 4.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1963ES8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Farnell

TME

Newark

Inventory History

3 month trend:
-68.26%

CAD Models

Download Analog Devices LT1963ES8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1963ES8#PBF.

Related Parts

Analog DevicesLT1963AIS8#PBF
IC REG LDO ADJ 1.5A 8SOIC / LDO Regulator Pos 1.21V to 20V 1.5A Automotive 8-Pin SOIC N Tube
Analog DevicesLT1963AES8-2.5#TRPBF
LDO Regulator Pos 2.5V 1.5A 8-Pin SOIC N T/R
MicrochipMIC39102YM
MIC39102 Series 1 A ADJ Output Voltage SMT Low Voltage LDO Regulator - SOIC-8
MicrochipMIC29204YM
MIC29204 Series 400 mA 5 V & ADJ Output Low Dropout Voltage Regulator - SOIC-8
Analog DevicesADP3367ARZ
PWR SPLY FUNC, LINEAR VOLTAGE REGULATOR, LDO, SOIC-8,VS 2.5 TO 16.5V, IS 5MA, VO 5V
MicrochipMIC5209YM
MIC5209 Series 500 mA ADJ Output Voltage SMT Low-Noise LDO Regulator - SOIC-8

Descriptions

Descriptions of Analog Devices LT1963ES8#PBF provided by its distributors.

63dB(120Hz) 1.5mA Adjustable 1.5A 1 1.21V 1.9V 20V 20V 550mV@ 1.5A 8mV 10mV SOIC-8 1.1mm
LDO Regulator Pos 1.21V to 20V 1.5A Automotive 8-Pin SOIC N Tube
1.5A, Low Noise, Fast Transient Response LDO Regulators
Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, BIPolar, PDSO8
IC REG LINEAR POS ADJ 1.5A 8SOIC
Lead Free Positive Adjustable PRODUCTION (Last Updated: 3days ago) Linear Voltage Regulator IC 125C 1.5A 340mV
LDO, ADJ, 0.34VDO, 1.21V-20V, 1.5A, 8SO
Low voltage differential Regulator (LDO)
CONN JACK 1PORT 1000 BASE-T PCB
LDO, ADJ, 1.21V-20V, 1.5A, SOIC-8; Primary Input Voltage:20V; Dropout Voltage Vdo:340mV; No. of Pins:8; Output Current:1.5A; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1963ES8 PBF
  • LT1963ES8-PBF
  • LT1963ES8PBF