What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT1615ES5#TRPBF

MICROPOWER STEP-UP DC/DC CONVERTER IN THINSOT Switching Regulator, Voltage-mode, 0.4A, PDSO5
$ 3.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1615ES5#TRPBF.

element14 APAC

Datasheet8 pages22 years ago

Analog Devices

Linear Technology

Arrow Electronics

iiiC

Inventory History

3 month trend:
-0.53%

CAD Models

Download Analog Devices LT1615ES5#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.96
$ 3.72
$ 3.72
Stock
455,735
172,157
172,157
Authorized Distributors
6
6
6
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
-
350 mA
350 mA
Switching Frequency
-
-
-
Min Input Voltage
1.2 V
1.2 V
1.2 V
Max Input Voltage
-
15 V
15 V
Min Output Voltage
-
-
-
Max Output Voltage
-
34 V
34 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX829EUK+T
IC REG SWTCHD CAP INV 25MA SOT23 / Charge Pump INV -1.5V to -5.5V 25mA 5-Pin SOT-23 T/R
Analog DevicesMAX828EUK+T
MAX828 Series 5.5 V 25 mA 12 kHz Buck Surface Mount Switching Regulator SOT-23-5
Texas InstrumentsLMR10515YMFE/NOPB
IC REG BUCK ADJ 1.5A SOT23-5 / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SC-74A, SOT-753
Texas InstrumentsTPS60400DBVR
60mA Charge Pump Voltage Inverter with Variable Switching Frequency 5-SOT-23 -40 to 85
Texas InstrumentsLMR62014XMF/NOPB
SIMPLE SWITCHER® 2.7V to 14V, 1.4A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125
IC REG BUCK BST ADJ 25MA 5TSOP / 25 V/25 mA PFM Step-Up DC-DC Converter
Analog DevicesMAX828EUK+T
MAX828 Series 5.5 V 25 mA 12 kHz Buck Surface Mount Switching Regulator SOT-23-5
Texas InstrumentsLMR64010XMF/NOPB
SIMPLE SWITCHER® 2.7V to 14V, 1A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125
Texas InstrumentsLMR62014XMFX/NOPB
SIMPLE SWITCHER® 2.7V to 14V, 1.4A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125

Descriptions

Descriptions of Analog Devices LT1615ES5#TRPBF provided by its distributors.

MICROPOWER STEP-UP DC/DC CONVERTER IN THINSOT Switching Regulator, Voltage-mode, 0.4A, PDSO5
IC REG BST SEPIC ADJ 0.3A TSOT23 / Conv DC-DC 1.2V to 15V Step Up Single-Out 34V 5-Pin TSOT-23 T/R
Rising and falling voltage type and rising voltage type Vin=1V~15V Vout=1.23V~34V 300mA
Boost,SEPIC No Adjustable 1 34V 1.23V 15V 1V TSOT-23-5 , 2.9mm*1mm
Adjustable 1V~15V 1.23V~34V 300mA SOT-23-5 DC-DC Converters ROHS
IC REG BOOST ADJ 0.35A TSOT23-5
DC/DC CONV, BOOST, 85DEG C; Available until stocks are exhausted
IC REG BST SEPIC ADJ 0.3A TSOT23
Ic,Smps Controller,Voltage-Mode,Bipolar,Tsop,5Pin,Plastic

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1615ES5#TRPBF.
  • LT1615ES5-TRPBF
  • LT1615ES5TRPBF