What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX829EUK+T

IC REG SWTCHD CAP INV 25MA SOT23 / Charge Pump INV -1.5V to -5.5V 25mA 5-Pin SOT-23 T/R
$ 4.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX829EUK+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Upverter

Farnell

Inventory History

3 month trend:
+1087%

CAD Models

Download Analog Devices MAX829EUK+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX828EUK+T
MAX828 Series 5.5 V 25 mA 12 kHz Buck Surface Mount Switching Regulator SOT-23-5
Texas InstrumentsTPS60400DBVR
60mA Charge Pump Voltage Inverter with Variable Switching Frequency 5-SOT-23 -40 to 85
Texas InstrumentsTPS60403QDBVRQ1
Switched Capacitor Converter, Voltage-mode, 0.06A, 250kHz Switching Freq-Max, CMOS, PDSO5
Texas InstrumentsTPS60400QDBVRQ1
Automotive Unregulated 60mA Charge Pump Voltage Inverter 5-SOT-23 -40 to 125

Descriptions

Descriptions of Analog Devices MAX829EUK+T provided by its distributors.

IC REG SWTCHD CAP INV 25MA SOT23 / Charge Pump INV -1.5V to -5.5V 25mA 5-Pin SOT-23 T/R
Switched Capacitor Converter, 0.025A, 54.3kHz Switching Freq-Max, CMOS, PDSO5
Charge Pump No 35KHz Fixed 1 -1.5V~-5.5V -Vin,2Vin 5.5V 1.5V SOT-23-5 , 2.9mm*1.63mm*1.1mm
SWITCHED CAPACITOR CONVERTER; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Swt Capacitor Inverter, Sot-23-5; Ic Case/Package:Sot-23; No. Of Pins:5Pins; Output Current Max:25Ma; Fixed Output Voltage Nom:-; Adjustable Output Voltage Min:-5.5V; Adjustable Output Voltage Max:-1.5V; Input Voltage Min:1.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX829EUK+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 829 EUK-T
  • MAX829EUK+T.
  • MAX829EUK-T
  • MAX829EUKT