What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT1461DHS8-2.5#PBF

V-Ref Precision 2.5V 100mA Automotive 8-Pin SOIC N
$ 3.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1461DHS8-2.5#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

Nu Horizons

Component Distributors Inc.

Inventory History

3 month trend:
+4.62%

CAD Models

Download Analog Devices LT1461DHS8-2.5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.475
$ 3.58
Stock
304,815
213,334
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
8
8
Max Output Current
-
-
Min Input Voltage
3 V
-
Max Input Voltage
20 V
-
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
Tolerance
0.15 %
0.15 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLM431AIM/NOPB
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC -40 to 85
STMicroelectronicsTL1431AIDT
TL1431AIDT, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 0.25%, 8-PIN SOIC
Texas InstrumentsLM431ACM/NOPB
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC 0 to 70
Texas InstrumentsLM4140CCM-2.5/NOPB
10ppm/¡æ 375¦ÌA Fixed 8mA 2.2¦ÌVp-p 2.5V 5.6V 2.5V ¡À0.1% SOIC-8 4.9mm*3.9mm*1.45mm
Analog DevicesMAX6163BESA+
V-Ref Precision 3V 5mA 8-Pin SOIC N / IC VREF SERIES 3V 8SOIC
Analog DevicesMAX6193BESA+
EAR99 MAX6193 Tube 2002 voltage reference device 500muA 12.6V 150muVrms 10ppm/C

Descriptions

Descriptions of Analog Devices LT1461DHS8-2.5#PBF provided by its distributors.

V-Ref Precision 2.5V 100mA Automotive 8-Pin SOIC N
Micropower Precision Low Dropout Series Voltage Reference Family
Surface Mount Lead Free RoHS Compliant Fixed Series Voltage Reference IC 0.15% 125C 20V 100mA
LDO, VREF, 2.5V, 0.15%, 8SOIC; Topology:Series; Reference Voltage:2.5V; Temperature Coefficient:7ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2011)
Voltage Reference IC; Supply Voltage Max:20V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Output Current:10mA; Output Voltage:5V; Reference Volt Tolerance ±%:0.0015% ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1461DHS8-2.5PBF
  • LT1461DHS8-25#PBF
  • LT1461DHS825PBF