What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT1236BCS8-5#PBF

Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8
$ 4.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1236BCS8-5#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-13.76%

CAD Models

Download Analog Devices LT1236BCS8-5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.151
$ 4.775
$ 4.775
Stock
196,697
184,191
184,191
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Max Output Current
-
10 mA
10 mA
Min Input Voltage
7.2 V
-
-
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
4.995 V
4.995 V
Max Output Voltage
5 V
5 V
5 V
Tolerance
0.1 %
0.1 %
0.1 %
Temperature Coefficient
-
10 ppm/°C
10 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX6250BESA+
MAXIM INTEGRATED PRODUCTS MAX6250BESA+ VOLTAGE REF, SERIES, 5V, NSOIC-8
Analog DevicesMAX6241BESA+
EAR99 MAX6241 Tube 2011 voltage reference device 15mA 36V 2muVrms 7ppm/C
Analog DevicesMAX6175BASA+
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BICMOS, PDSO8
Texas InstrumentsREF02AUG4
Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices LT1236BCS8-5#PBF provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8
V-Ref Precision 5V 10mA 8-Pin SOIC N Tube
Voltage References 5V Prec. Ref 10ppm/uC
Surface Mount Lead Free RoHS Compliant Series Shunt Series, Shunt Voltage Reference IC 0.1% 70C 40V 10mA
VOLTAGE REF, SERIES/SHUNT, 5V, NSOIC-8; Voltage Reference Type: Series, Shunt; Product Range: LT1236 Series; Reference Voltage: 5V; Initial Accuracy: 0.1%; Temperature Coefficient: ± 5ppm/°C; Voltage Reference Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 1236; Input Voltage: 7.2V to 40V; Input Voltage Max: 40V; Input Voltage Min: 7.2V; Operating Temperature Range: 0°C to +70°C; Reference Volt Tolerance ±%: 0.1%; Reference Volts: 5V; Temperature Coeff. +: 5ppm/°C; Termination Type: Surface Mount Device; Topology: Series, Shunt

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1236BCS8-5#PBF .
  • LT1236BCS8-5-PBF
  • LT1236BCS8-5PBF
  • LT1236BCS85PBF