Analog Devices LT1167IS8

Single Resistor Gain Programmable, Precision Instrumentation Amplifier
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1167IS8.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

iiiC

Nu Horizons

CAD Models

Download Analog Devices LT1167IS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.955
$ 7.955
Stock
159,006
189,643
189,643
Authorized Distributors
0
3
3
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
60 µV
15 µV
15 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
-
4.6 V
4.6 V
Max Supply Voltage
-
40 V
40 V
Operating Supply Current
900 µA
900 µA
900 µA

Supply Chain

Lifecycle StatusEOL (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 10 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1167IS8.

Related Parts

Analog DevicesLT1167AIS8
Single Resistor Gain Programmable, Precision Instrumentation Amplifier
Analog DevicesAD8221AR
Non-RoHS Compliant R-PDSO-G8 MATTE TIN Tube op amp amplifier circuit 4.9mm 500pA -15V 825kHz
Analog DevicesAD621ARZ-R7
INSTRUMENTATION AMP, 800KHZ, NSOIC; Available until stocks are exhausted
MicrochipMCP6061T-E/SN
Single 1.8V 600Khz Op Amp, E Temp 8 Soic; |Microchip Technology MCP6061T-E/SN
Operational Amplifier, Single Supply 3.0 V to 44 V, Single
MicrochipMCP6V01T-E/SN
MCP6V01 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier - SOIC-8
Analog DevicesAD621BR
Low Drift, Low Power Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8SOIC

Descriptions

Descriptions of Analog Devices LT1167IS8 provided by its distributors.

Single Resistor Gain Programmable, Precision Instrumentation Amplifier
Instrumentation Amplifier, 1 Func, 100uV Offset-Max, 1MHz Band Width, BIPolar, PDSO8
IC,Instrumentation Amplifier,SINGLE,SOP,8PIN,PLASTIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated