What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT1167CS8#PBF

Single Resistor Gain Programmable, Precision Instrumentation Amplifier
$ 7.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1167CS8#PBF.

element14 APAC

Datasheet22 pages14 years ago

Analog Devices

Farnell

Linear Technology

Arrow Electronics

Inventory History

3 month trend:
-94.48%

CAD Models

Download Analog Devices LT1167CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1167CS8#PBF.

Related Parts

Analog DevicesLT1167IS8-1#PBF
INSTRUMENTATION AMP, 1MHZ, 140DB, NSOIC; Available until stocks are exhausted
Analog DevicesAD622ARZ-R7
INST Amp Single ±18V 8-Pin SOIC N T/R / IC OPAMP INSTR 1MHZ 8SOIC
Analog DevicesAD622AR-REEL
Instrumentation Amplifier, 1 Func, 125uV Offset-Max, 1MHz Band Width, PDSO8
Texas InstrumentsLMC6081AIM
LMC6081 Precision CMOS Single Operational Amplifier | IC OPAMP GP 1 CIRCUIT 8SOIC
Texas InstrumentsLMC6081AIM/NOPB
LMC6081 Precision CMOS Single Operational Amplifier | IC OPAMP GP 1 CIRCUIT 8SOIC
Texas InstrumentsLMC6081AIMX/NOPB
Precision CMOS Single Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices LT1167CS8#PBF provided by its distributors.

Single Resistor Gain Programmable, Precision Instrumentation Amplifier
ROHS3Compliant R-PDSO-G8 LT1167 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.0006muA -20V 1MHz
Instrumentation Amplifier, 1 Func, 80uV Offset-Max, 1MHz Band Width, BIPolar, PDSO8
900μA 1.2V/μs 1MHz 140dB 27mA 1 2.3V 40V 20μV 80pA SOIC-8 SMD mount 1.75mm(height)
LINEAR TECHNOLOGY LT1167CS8#PBF. INST AMP, PRECI, PROG, 1MHZ, 8SOIC
Bandwidth MHz = 1 / Channels = 1 / Input Offset Voltage uV = 20 / Slew Rate V/us = 1.2 / Input Bias Current pA = 80 / Input Offset Current pA = 100 / Common Mode Rejection Ratio (CMRR) dB = 85 / Supply Current mA = 900 / Dual Supply Voltage Min. V = 2.3 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Dual

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1167CS8 PBF
  • LT1167CS8#PBF.
  • LT1167CS8-PBF
  • LT1167CS8PBF