Analog Devices AD8221AR

Non-RoHS Compliant R-PDSO-G8 MATTE TIN Tube op amp amplifier circuit 4.9mm 500pA -15V 825kHz
$ 5.62

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8221AR.

Upverter

Datasheet24 pages15 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-6.67%

CAD Models

Download Analog Devices AD8221AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.62
$ 5.63
$ 5.63
Stock
574,256
281,036
281,036
Authorized Distributors
1
4
4
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
2 V/µs
2 V/µs
Gain Bandwidth Product
-
825 kHz
825 kHz
Input Offset Voltage (Vos)
60 µV
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
1 mA
1 mA
1 mA

Related Parts

Analog DevicesAD629AR
High Common-Mode Voltage Difference Amplifier | IC OPAMP DIFF 1 CIRCUIT 8SOIC
Analog DevicesAD621ARZ-R7
INSTRUMENTATION AMP, 800KHZ, NSOIC; Available until stocks are exhausted
Analog Devices / Linear TechnologyLT1217CS8
Contains Lead SOIC N RoHS Compliant op amp buffer circuit 60dB 500V/mus 70C 10MHz
ROHS3Compliant EAR99 MC33071A Tin (Sn) op amp buffer circuit 4.9mm 0.7muA 3mV 4500kHz
Analog DevicesMAX4012ESA+T
ROHS3Compliant EAR99 MAX4012 Matte Tin (Sn) op amp amplifier circuit 4.9mm 5.4muA 4mV 46dB

Descriptions

Descriptions of Analog Devices AD8221AR provided by its distributors.

Non-RoHS Compliant R-PDSO-G8 MATTE TIN Tube op amp amplifier circuit 4.9mm 500pA -15V 825kHz
Instrumentation Amplifier, 1 Func, 60uV Offset-Max, 0.825MHz Band Width, PDSO8
SP Amp INSTR Amp Single ±18V 8-Pin SOIC N Tube
Instrumentation Amplifier 1 Circuit 8-SOIC
The AD8221 is a gain programmable, high performance instrumentation amplifier that delivers the industry’s highest CMRR over frequency in its class. The CMRR of instrumentation amplifiers on the market today falls off at 200 Hz. In contrast, the AD8221 maintains a minimum CMRR of 80 dB to 10 kHz for all grades at G = 1. High CMRR over frequency allows the AD8221 to reject wideband interference and line harmonics, greatly simplifying filter requirements. Possible applications include precision data acquisition, biomedical analysis, and aerospace instrumentation. Low voltage offset, low offset drift, low gain drift, high gain accuracy, and high CMRR make this part an excellent choice in applications that demand the best dc performance possible, such as bridge signal conditioning. Programmable gain affords the user design flexibility. A single resistor sets the gain from 1 to 1000. The AD8221 operates on both single and dual supplies and is well suited for applications where ±10 V input voltages are encountered. The AD8221 is available in a low cost 8-lead SOIC and 8-lead MSOP, both of which offer the industry’s best performance. The MSOP requires half the board space of the SOIC, making it ideal for multichannel or space-constrained applications. Performance is specified over the entire industrial temperature range of -40°C to +85°C for all grades. Furthermore, the AD8221 is operational from -40°C to +125°C*. Applications Weigh scales Industrial process controls Bridge amplifiers Precision data acquisition systems Medical instrumentation Strain gages Transducer interfaces

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated