Analog Devices LT1013DS8

Contains Lead SOIC N RoHS Compliant (Amplifier Type) Amplifier 97dB 0.4V/mus 70C 800kHz
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1013DS8.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

iiiC

Component Distributors Inc.

CAD Models

Download Analog Devices LT1013DS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 1.22
Stock
323,749
740,960
740,960
Authorized Distributors
0
2
2
Case/Package
-
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
-
1 MHz
1 MHz
Input Offset Voltage (Vos)
40 µV
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
100 dB
-
-
Common Mode Rejection Ratio
97 dB
97 dB
97 dB
Min Supply Voltage
4 V
5 V
5 V
Max Supply Voltage
44 V
30 V
30 V
Operating Supply Current
350 µA
350 µA
350 µA

Supply Chain

Lifecycle StatusEOL (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 10 months ago)

Related Parts

Analog DevicesAD823AARZ-R7
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R
Analog DevicesLT1124IS8#PBF
Op Amp Dual Low Noise Amplifier ±22V 8-Pin SOIC N Tube
Analog DevicesAD823AARZ-RL
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R
MicrochipMCP6052T-E/SN
Op Amp Dual High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N T/R
MicrochipMCP6062T-E/SN
Op Amp Dual Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N T/R
Texas InstrumentsLMH6672MAX/NOPB
Dual, High Output Current, High Speed Op Amp 8-SOIC -40 to 150
onsemiLM258AMX
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8698AR
IC OPAMP GP R-R 1MHZ DUAL 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Analog Devices LT1013DS8 provided by its distributors.

Contains Lead SOIC N RoHS Compliant (Amplifier Type) Amplifier 97dB 0.4V/mus 70C 800kHz
Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8
IC,Operational Amplifier,DUAL,BIPOLAR,SOP,8PIN,PLASTIC
Op Amp, 350μA, x2 Ch, 400mV/μs, 24nV/rtHz@±15V, 1MHz, 20mA, ±22V, 44V, 60μV, 15nA, General Purpose, SOIC-8, SMD, 1.75mm H
OP AMP, DUAL PRECISION, SMD, 1013; Amplifiers, No. of:2; Slew rate:0.4; Termination Type:SMD; Case style:SOIC; Temperature, operating range:0°C to +70°C; Amplifier IC type:Operational; Base number:1013; IC Generic number:1013; Logic function number:1013; Operational amplifier features:Precision; Pins, No. of:8; Temp, op. max:70°C; Temp, op. min:0°C; Temperature range, IC:Commercial; Voltage, input offset max:0.45mV; Voltage, supply +nom:15V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT 1013DS8
  • LT1013-DS8