Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LT1012ACS8#PBF

Op Amp Single Low Noise Amplifier ±20V 8-Pin SOIC N Tube
$ 9.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1012ACS8#PBF.

element14 APAC

Datasheet20 pages23 years ago

Analog Devices

Linear Technology

Component Distributors Inc.

iiiC

Inventory History

3 month trend:
+345%

CAD Models

Download Analog Devices LT1012ACS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.017
$ 9.69
Stock
150,366
231,034
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
8 µV
8 µV
Power Supply Rejection Ratio (PSRR)
114 dB
114 dB
Common Mode Rejection Ratio
114 dB
114 dB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
380 µA
380 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1012ACS8#PBF.

Related Parts

Analog Devices / Linear TechnologyLT1097S8
Contains Lead SOIC N RoHS Compliant op amp amplifier circuit 115dB 0.2V/mus 85C 700kHz
Analog DevicesOP777AR-REEL
IC OPAMP GP R-R 700KHZ 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesLT1219CS8#PBF
OP Amp Single General Purpose Rail to Rail I/O ±18 Volt 36 Volt 8-Pin SOIC N
ROHS3Compliant EAR99 MC33071A Tin (Sn) op amp buffer circuit 4.9mm 0.7muA 3mV 4500kHz
MicrochipMCP6V01T-E/SN
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6V06T-E/SN
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Analog Devices LT1012ACS8#PBF provided by its distributors.

Op Amp Single Low Noise Amplifier ±20V 8-Pin SOIC N Tube
IC OPAMP GP 1 CIRCUIT 8SO General Purpose Amplifier 1 Circuit 8-SO
Operational Amplifier, 1 Func, 160uV Offset-Max, BIPolar, PDSO8
Picoamp Input Current, Microvolt Offset, Low Noise Op Amp

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1012ACS8-PBF
  • LT1012ACS8PBF