Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ICL7106CPL+

IC ADC 3.5DIGIT W/LCD 40-DIP / 1-Channel Single ADC Dual Slope 3 1/2Digit LCD 40-Pin PDIP W
$ 14.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7106CPL+.

Farnell

Datasheet14 pages13 years ago

Analog Devices

Upverter

element14

_legacy Avnet

Inventory History

3 month trend:
+49.18%

CAD Models

Download Analog Devices ICL7106CPL+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesICL7136CPL+
Parallel Single-phase power supply 3.5 Digit 1 PDIP-40 Through hole mounting 4.45mm(height)
Analog DevicesICL7137CPL+
IC ADC LP 3.5DIGIT W/LED 40-DIP / 1-Channel Single ADC Dual Slope 3 1/2Digit LED 40-Pin PDIP W
RenesasICL7107CPL
ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
Analog DevicesICL7107CPL+
ADC, Dual-Slope, 23-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
RenesasICL7126CPL
Low Power, 3½ Digit A/D Converter | IC DISPLAY DRIVER 3.5DIGIT 40DIP
MicrochipTC7107CPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP

Descriptions

Descriptions of Analog Devices ICL7106CPL+ provided by its distributors.

IC ADC 3.5DIGIT W/LCD 40-DIP / 1-Channel Single ADC Dual Slope 3 1/2Digit LCD 40-Pin PDIP W
LCD Single-phase power supply 3.5 Digit 1 PDIP-40 Through hole mounting 4.45mm(height)
ADC, DUAL-SLOPE; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR;
Adc, 3.5Digit, Dual Slope, 3Sps, Dip-40; No. Of Digits:3.5 Digits; Sampling Rate:3Sps; Input Channel Type:Differential; Data Interface:-; Supply Voltage Type:Single; Supply Voltage Min:0V; Supply Voltage Max:9V; No. Of Pins:40Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices ICL7106CPL+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL7106CPL+.