Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices HMC677LP5ETR

Multi Function BiCMOS Control Interface IC 325mW Serial Interface 32-Pin QFN EP T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC677LP5ETR.

Analog Devices

Datasheet10 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages16 years ago

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC677LP5ETR.

Related Parts

MicrochipATMEGA328P-MU
Microchip ATmega328PSeries microcontroller, AVRkernel, 32needle, VQFNencapsulation
ATmega Series 16 KB Flash 1 KB SRAM 20 MHz 8-Bit Microcontroller - QFN-32
ATMEGA168-20MU, 8BIT AVR MICROCONTROLLER, 20MHZ, 16 KB FLASH, 32-PIN QFN
Texas InstrumentsTRF7960RHBT
TRF7960 Multi-Protocol Fully Integrated 13.56-MHz RFID Reader/Writer IC 32-VQFN -40 to 110
Texas InstrumentsTCA6424ARGJR
10mA 25mA I2C,SMBus 24 1.65V 5.5V 400KHz yes UQFN-32 SMD mount,glue mount 600μm(height)
Texas InstrumentsTRF7970ARHBT
Multi-Protocol Fully Integrated 13.56-MHz NFC / RFID Transceiver IC 32-VQFN -40 to 110

Descriptions

Descriptions of Analog Devices HMC677LP5ETR provided by its distributors.

Multi Function BiCMOS Control Interface IC 325mW Serial Interface 32-Pin QFN EP T/R
6-Bit serial/parallel switch driver/controller, available with surface mount technology (SMT)
IC LEVEL SHIFTER 6-BIT 32-QFN RF IC Military EW and ECM 32-QFN (5x5)
6-Bit Serial/Parallel Switch Driver/Controller 32-Pin QFN T/R
Interface - Specialized 6-Bit Serial/Parallel Swt Drv/Controller
QFN-32-EP(5x5) Interface - Specialized ROHS
ATM/SONET/SDH Network Interface, 1-Func, CQCC16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated