Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices HMC624ALP4ETR

50Ω 0.5DB~31.5DB 560MW 0.1GHZ~6GHZ QFN-24-EP(4X4) Rf Attenuator Rohs
$ 8.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC624ALP4ETR.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

Inventory History

3 month trend:
-28.97%

CAD Models

Download Analog Devices HMC624ALP4ETR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC624ALP4ETR.

Related Parts

Analog DevicesHMC472ALP4ETR
6Bit 0.5dBStep 31.5dB 3.8GHz 24-Pin LFCSP EP T/R / IC ATTENUATOR DGTL 6BIT 24QFN
Analog DevicesHMC472ALP4E
0.5 dB LSB GaAs MMIC 6-Bit Digital Positive Control Attenuator, DC - 3.8 GHz
MicrochipRN4020-V/RM
Bluetooth® Low Energy v4.1 Module - 2.4 to 2.48GHz - 1MBPS - 3.3V Medical - 24-Pin - SMD.
Analog DevicesHMC521LC4TR
Up/Down Conv Mixer 13.5GHz 24-Pin CQFN EP T/R | IC MMIC IQ MIXER 24SMD
Bluetooth 4.0 class 2 Dual Mode surface mount data module

Descriptions

Descriptions of Analog Devices HMC624ALP4ETR provided by its distributors.

50Ω 0.5dB~31.5dB 560mW 0.1GHz~6GHz QFN-24-EP(4x4) RF attenuator ROHS
0.1 GHz to 6.0 GHz, 0.5 dB LSB, 6-Bit, GaAs Digital Attenuator
Variable Attenuator, 100MHz Min, 6000MHz Max, 3.8dB Insertion Loss-Max, GAAS
6Bit 0.5dBStep 31.5dB 6GHz 24-Pin QFN EP T/R
Digital Attenuator 6000MHz 24-Pin QFN T/R
Analog Devices Variable Attenuator 31.5dB 6GHz 24-Pin LFCSP
RF ATTENUATOR 31.5DB 50OHM 24QFN
Fixed Attenuator, 0MHz Min, 50000MHz Max, GAAS
DIGITAL ATTENUATOR, 6GHZ, LFCSP-EP;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMC624ALP4ET/R