Analog Devices HMC472ALP4E

0.5 dB LSB GaAs MMIC 6-Bit Digital Positive Control Attenuator, DC - 3.8 GHz
$ 7.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC472ALP4E.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Farnell

Newark

Inventory History

3 month trend:
+717%

CAD Models

Download Analog Devices HMC472ALP4E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC472ALP4E.

Related Parts

Analog DevicesHMC624ALP4E
0.1 GHz to 6.0 GHz, 0.5 dB LSB, 6-Bit, GaAs Digital Attenuator
Analog DevicesHMC624ALP4ETR
50Ω 0.5dB~31.5dB 560mW 0.1GHz~6GHz QFN-24-EP(4x4) RF attenuator ROHS
Analog DevicesHMC552LP4ETR
NA ONLY -HMC552 Series 1.6-3.0 GHz MMIC Mixer w/Integrated LO Amplifier - QFN-24
Analog DevicesHMC718LP4ETR
IC AMP LTE 600MHZ-1.4GHZ 24SMT / RF Amplifier IC LTE, WiMax 600MHz ~ 1.4GHz 24-QFN (4x4)
Analog DevicesHMC522LC4TR
SPDT, 20000MHz Max, 1 Func, 2.5dB Insertion Loss-Max
Analog DevicesHMC915LP4ETR
High IP3 DBL-BAL Mixer SMT with Integrated LO Amplifier, 0.5 - 2.7 GHz

Descriptions

Descriptions of Analog Devices HMC472ALP4E provided by its distributors.

0.5 dB LSB GaAs MMIC 6-Bit Digital Positive Control Attenuator, DC - 3.8 GHz
Analog Devices voltage variable attenuator, 31.5dB, 3.8GHz, 24Pin, SMDencapsulation
50Ω 0.5dB~31.5dB 560mW 0Hz~3.8GHz QFN-24-EP(4x4) RF attenuator ROHS
Digital Attenuator, 0-3.8Ghz, Lfcsp-Ep; |Analog Devices, Inc. HMC472ALP4E
ANALOG DEVICES HMC472ALP4E RF ATTENUATOR, 3.8GHZ, 5.5V, HQFN-24
Variable Attenuator, 0MHz Min, 3800MHz Max, 3dB Insertion Loss-Max, GAAS
Digital Attenuator 3800MHz 24-Pin QFN Bulk
RF ATTENUATOR 31.5DB 50OHM 24QFN / RF Attenuators 0.5dB ~ 31.5dB 0 Hz ~ 3.8 GHz 50 Ohms 560mW 24-VFQFN Exposed Pad
Voltage Controlled Oscillator, 6650MHz Min, 7650MHz Max
RF ATTENUATOR 31.5DB 50OHM 24QFN
6Bit 0.5dBStep 31.5dB 3.8GHz 24-Pin LFCSP EP Reel
RF/MICROWAVE VARIABLE ATTENUATOR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMC472ALP4E .