Analog Devices HMC344LP3ETR

NA ONLY -HMC344 Series DC - 8 GHz GaAs MMIC SP4T Positive Control Switch -QFN-16
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC344LP3ETR.

Future Electronics

Datasheet6 pages15 years ago

CAD Models

Download Analog Devices HMC344LP3ETR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.552
$ 33.552
Stock
109,485
56,445
56,445
Authorized Distributors
0
3
3
Max Frequency
8 GHz
8 GHz
8 GHz
Insertion Loss (dB)
1.8 dB
-
-
Impedance
50 Ω
50 Ω
50 Ω
P1dB
21 dBm
-
-
IIP3
40 dBm
40 dBm
40 dBm
Switch Function
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-5.5 V
-5.5 V
Max Supply Voltage
-
-4.5 V
-4.5 V
Isolation
-
-
-
Return Loss
-
-
-
On-State Resistance
-
-
-
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 4 years ago)

Related Parts

Analog DevicesHMC849ALP4CETR
RF, Switch, SPDT, DC-6GHz, 3-5V, 1dB@4GHz Loss, 16-QFN, SMD
Analog DevicesHMC349ALP4CETR
High Isolation, Nonreflective, GaAs, SPDT Switch, 100 MHz to 4 GHz
Analog DevicesHMC349ALP4CE
High Isolation, Nonreflective, GaAs, SPDT Switch, 100 MHz to 4 GHz
Texas InstrumentsCC2595RGTT
RF Front-End Transmit Power Amplifier for 2.4GHz ISM Band Systems 16-VQFN -40 to 85
NXP SemiconductorsMMG3004NT1
RF Amp Chip Single GP 2.2GHz 6V 16-Pin Power QFN EP T/R
Texas InstrumentsCC1150RST
RF Transmitter ASK/FSK/OOK/GFSK/MSK 1.8V/2.5V/3.3V 16-Pin VQFN EP Tube

Descriptions

Descriptions of Analog Devices HMC344LP3ETR provided by its distributors.

NA ONLY -HMC344 Series DC - 8 GHz GaAs MMIC SP4T Positive Control Switch -QFN-16
RF Switch SP4T 0MHz to 8GHz 31dB 16-Pin QFN EP T/R
SP4T, 0MHz Min, 8000MHz Max, 1 Func, 2.5dB Insertion Loss-Max, GAAS
IC SWITCH NON-RELECT SP4T 16-QFN
RF and Baseband Circuit, PDSO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated