Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS1337S+

DS1337 Series 5.5 V I2C / Serial Surface Mount Real Time Clock - SOIC-8

$ 2.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1337S+.

Augswan

Datasheet16 pages17 years ago

Analog Devices

element14 APAC

ShanghaiCT

element14

Inventory History

3 month trend:
-59.08%

CAD Models

Download Analog Devices DS1337S+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

MicrochipMCP7940M-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive 8-Pin SOIC N Tube
MicrochipMCP7940N-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N Tube
MicrochipMCP79410-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N Tube
STMicroelectronicsM41T11M6F
M41T11 Series 2 to 5.5 V Serial I2C Real Time Clock Surface Mount - SOIC-8
Analog DevicesDS1338Z-18+
DS1338 Series 5.5 V I2C / Serial Surface Mount Real Time Clock - SOIC-8
Real-Time Clock With Battery Backed Non-Volatile RAM

Descriptions

Descriptions of Analog Devices DS1337S+ provided by its distributors.

DS1337 Series 5.5 V I2C / Serial Surface Mount Real Time Clock - SOIC-8
HH:MM:SS (12/24 hr) 1.8V 5.5V 2line,I2C,Serial YY-MM-DD-dd SOIC-8 SMD mount 4.9mm*3.9mm*1.55mm
8-SOIC (0.154 3.90mm Width) DS1337 e3 Alarm Leap Year Square Wave Output rtc clock circuit 1.8V~5.5V 0.6muA @ 1.3V~1.8V 4.9mm -40C~85C
Real Time Clock, 1.8V To 5.5V, Soic-8; Date Format:Day; Date; Month; Year; Clock Format:Hh:Mm:Ss: 12Hr/24Hr; Clock Ic Type:Rtc; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Clock Ic Case Style:Soic; No. Of Pins:8Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1337S+
IC, REAL TIME CLK, 12/24 HR, I2C, SOIC-8; Date Format: Day; Date; Month; Year; Clock Format: ss: mm: hh; Clock IC Type: RTC; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Clock IC Case Style: SOIC; No. of Pins: 8Pins; IC Interface Type: I2C, Serial; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Clock Frequency: 0.032768MHz; IC Case Style: SOIC; IC Generic Number: 1337; IC Temperature Range: Industrial; No. of Outputs: 2Outputs; RTC Features: Square-Wave Output; Termination Type: Surface Mount Device; Type: Alarm RTC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS 1337 S+
  • DS1337S+.
  • DS1337S+..