Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DAC8800FSZ

Octal Serial Input Loading 0.8 Us Settling Time 8-BIT Dac PDSO20
$ 32.041

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8800FSZ.

Upverter

Technical Drawing1 page24 years ago

HQonline

Augswan

iiiC

Inventory History

3 month trend:
-19.62%

CAD Models

Download Analog Devices DAC8800FSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.041
$ 32.345
$ 32.345
Stock
127,325
181,413
181,413
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
-
800 ns
800 ns
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
8
8
8
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V

Related Parts

Analog DevicesMAX520ACWE
IC DAC 8BIT V-OUT 16SOIC / Quad/Octal, 2-Wire Serial 8-Bit DACs with Rail-to-Rail Outputs
Analog DevicesMAX500BCWE+
CMOS, Quad, Serial Interface 8-Bit DAC
Analog DevicesAD7304BR
+3 V/+5 V, Rail-to-Rail Quad, 8-Bit DAC | IC DAC 8BIT V-OUT 16SOIC
Analog DevicesAD7808BR
+3.3 V to +5 V Quad/Octal 10-Bit DACs | IC DAC 10BIT V-OUT 24SOIC
Analog DevicesAD7808BRZ-REEL
OCTAL SERIAL INPUT LOADING 4 us SETTLING TIME 10-BIT DAC PDSO24

Descriptions

Descriptions of Analog Devices DAC8800FSZ provided by its distributors.

OCTAL SERIAL INPUT LOADING 0.8 us SETTLING TIME 8-BIT DAC PDSO20
4V~16V -12V 8bit 8 8 SPI String DAC SOIC-20 SMD 2.35mm H
Digital to Analog Converter 8 Channel 8-Bit 20-Pin SOIC
20-SOIC (0.295 7.50mm Width) Voltage - Unbuffered String DAC DAC8800 digital to analog converter 2.5V 2mus 1.25Msps 25mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated