Analog Devices MAX520ACWE

IC DAC 8BIT V-OUT 16SOIC / Quad/Octal, 2-Wire Serial 8-Bit DACs with Rail-to-Rail Outputs

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX520ACWE.

_legacy Avnet

Datasheet20 pages29 years ago

CAD Models

Download Analog Devices MAX520ACWE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9
$ 9
Stock
100,775
163,566
163,566
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
2 µs
2 µs
2 µs
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
4
4
4
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX520BCWE+
Quad/Octal, 2-Wire Serial 8-Bit DACs with Rail-to-Rail Outputs
Analog DevicesAD7304BR
+3 V/+5 V, Rail-to-Rail Quad, 8-Bit DAC | IC DAC 8BIT V-OUT 16SOIC
Analog DevicesAD7804BR-REEL
SERIAL INPUT LOADING 1.5 us SETTLING TIME 10-BIT DAC PDSO16
Analog DevicesAD7305YR
+3 V/+5 V, Rail-to-Rail Quad, 8-Bit DAC | IC DAC 8BIT V-OUT 20SOIC
Analog DevicesMAX500BCWE+
CMOS, Quad, Serial Interface 8-Bit DAC
Analog DevicesMX7224KCWN+
CMOS, Double-Buffered, 8-Bit DAC with Voltage-Output Amplifier

Descriptions

Descriptions of Analog Devices MAX520ACWE provided by its distributors.

IC DAC 8BIT V-OUT 16SOIC / Quad/Octal, 2-Wire Serial 8-Bit DACs with Rail-to-Rail Outputs
DAC 4-CH R-2R 8-bit 16-Pin SOIC W
IC DAC QUAD SER 8BIT R/R 16-SOIC
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 520ACWE