Analog Devices DAC8562FP

5V 62.5Ksps 12bit 12 Parallel 5V R-2R PDIP-20 Through hole mounting 25.2mm*7.62mm*5.33mm
$ 16.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8562FP.

Upverter

Datasheet16 pages31 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.27%

CAD Models

Download Analog Devices DAC8562FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.29
$ 33.591
Stock
129,895
119,997
Authorized Distributors
1
5
Case/Package
N
N
Number of Pins
20
20
Number of Bits
12
12
Settling Time
16 µs
16 µs
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsDAC7615PB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-PDIP -40 to 85
Analog DevicesAD7248AAN
LC2MOS 12-Bit DACPORTs | IC DAC 12BIT V-OUT 20DIP
Analog DevicesAD7945BN
+3.3 V/+5 V Multiplying 12-Bit DACs | IC DAC 12BIT A-OUT 20DIP
Analog DevicesAD7948BN
+3.3 V/+5 V Multiplying 12-Bit DACs | IC DAC 12BIT A-OUT 20DIP
Texas InstrumentsDAC7615P
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-PDIP -40 to 85
Texas InstrumentsDAC7614P
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices DAC8562FP provided by its distributors.

5V 62.5Ksps 12bit 12 Parallel 5V R-2R PDIP-20 Through hole mounting 25.2mm*7.62mm*5.33mm
D/A Converter, 1 Func, Parallel, Word Input Loading, 16us Settling Time, PDIP20
DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube
The DAC8562 is a complete, parallel input, 12-bit, voltage output DAC designed to operate from a single +5 volt supply. Built using a CBCMOS process, these monolithic DACs offer the user low cost, and ease-of-use in +5 volt only systems. Included on the chip, in addition to the DAC, is a rail-to-rail amplifier, latch and reference. The reference (REFOUT) is trimmed to 2.5 volts, and the on-chip amplifier gains up the DAC output to 4.095 volts full scale. The user needs only supply a + volt supply. The DAC8562 is coded straight binary. The op amp output swings from 0 to +4.095 volts for a one milivolt per bit resolution, and is capable of driving ±5 mA. Built using low temperature-coefficient silicon-chrome thin-film resistors, excellent linearity error versus digital input code plot. Digital interface is parallel and high speed to the interface to the fastest processors without wait states. The interface is very simple requiring only a single CE signal. An asynchronous CLR input sets the output to zero scale. The DAC8562 is available in tow different 20-pin packages, plastic DIP and SOL-20. Each part is fully specified for operation over -40°C to +85°C, an the full +5 V ±5 % power supply range. For MIL-STD_883 applications, contact your local ADI sales office for the DAC8562/883 data sheet which specifies operation over the -55°C to +125°C temperature range.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated