Analog Devices DAC8562FPZ

IC DAC 12BIT V-OUT 20DIP / 12 Bit Digital to Analog Converter 1 20-PDIP
$ 33.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8562FPZ.

element14 APAC

Datasheet16 pages31 years ago

Analog Devices

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+1.31%

CAD Models

Download Analog Devices DAC8562FPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.591
$ 16.29
Stock
119,997
129,895
Authorized Distributors
5
1
Case/Package
N
N
Number of Pins
20
20
Number of Bits
12
12
Sampling Rate
62.5 ksps
62.5 ksps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7945ANZ-B
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDIP20
Texas InstrumentsDAC7615PB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-PDIP -40 to 85
Analog DevicesAD7248JNZ
LC2MOS 12-Bit DACPORT | IC DAC 12BIT V-OUT 20DIP
Analog DevicesAD7248AANZ
PARALLEL 8 BITS INPUT LOADING 7 us SETTLING TIME 12-BIT DAC PDIP20
Texas InstrumentsDAC7615P
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-PDIP -40 to 85
Texas InstrumentsDAC7614P
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices DAC8562FPZ provided by its distributors.

IC DAC 12BIT V-OUT 20DIP / 12 Bit Digital to Analog Converter 1 20-PDIP
5V 12bit 1-Ch 12-Bit Parallel 5V R-2R PDIP-20 TH 26.16mm × 6.35mm × 3.3mm
+5 Volt, Parallel Input Complete 12-Bit DAC
DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube
IC DAC 12BIT PARALLEL 5V 20-DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated