Analog Devices AD7945BN

+3.3 V/+5 V Multiplying 12-Bit DACs | IC DAC 12BIT A-OUT 20DIP
$ 6.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7945BN.

Augswan

Datasheet16 pages28 years ago

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7945BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.89
$ 15.14
$ 15.14
Stock
151,159
138,569
138,569
Authorized Distributors
1
6
6
Case/Package
N
N
N
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
600 ns
600 ns
600 ns
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD7948BN
+3.3 V/+5 V Multiplying 12-Bit DACs | IC DAC 12BIT A-OUT 20DIP
Analog DevicesAD7943BNZ
+3.3 V/+5 V Multiplying 12-Bit DAC With a Serial Interface
Analog DevicesAD7943BN
IC DAC 12BIT A-OUT 16DIP / 12 Bit Digital to Analog Converter 1 16-PDIP

Descriptions

Descriptions of Analog Devices AD7945BN provided by its distributors.

+3.3 V/+5 V Multiplying 12-Bit DACs | IC DAC 12BIT A-OUT 20DIP
5V 12bit 12 Parallel 5V R-2R PDIP-20 Through hole mounting 25.2mm*7.62mm*5.33mm
DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube
IC, 12BIT DAC, 7945, DIP20; Digital IC Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP-20; A/D / D/A Features:Internal Reference, Multiplying, 3.3V/5V; Base Number:7945; Conversion Time:0.6µs; IC Case Style:DIP; IC Generic Number:7945; Linearity Error:0.5%; Linearity Error ADC / DAC +:0.5LSB; Linearity Error ADC / DAC -:0.5LSB; Logic Function Number:7945; No. of Bits:12; No. of Channels:1; Power Dissipation Ptot Max:670mW; Settling Time:0.6µs
The AD7943, AD7945 and AD7948 are fast 12-bit multiplying DACs that operate from a single +5 V supply (Normal Mode) and a single +3.3 V to +5 V supply (Biased Mode). The AD7943 has a serial interface, the AD7945 has a 12-bit parallel interface, and the AD7948 has an 8-bit byte interface. They will replace the industry-standard AD7543, AD7545 and AD7548 in many applications, and they offer superior speed and power consumption performance. The AD7943 is available in 16-pin DIP, 16-pin SOP (Small Outline Package) and 20-pin SSOP (Shrink Small Outline Package). The AD7945 is available in 20-pin DIP, 20-pin SOP and 20-pin SSOP. The AD7948 is available in 20-pin DIP, 20-pin SOP and 20-pin SSOP.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated