Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9708ARRL

Parallel 8 Bits Input Loading 0.035 Us Settling Time 8-BIT Dac PDSO28
$ 4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9708ARRL.

SHENGYU ELECTRONICS

Datasheet16 pages27 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9708ARRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4
$ 10.365
$ 10.365
Stock
259,484
286,602
286,602
Authorized Distributors
1
6
6
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
8
8
8
Sampling Rate
-
125 Msps
125 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD9760ARRL
IC DAC 10BIT 125MSPS 28-SOIC / Bit Digital to Analog Converter 28-SOIC
Analog DevicesAD9750AR
IC DAC 10BIT 125MSPS 28-SOIC / Bit Digital to Analog Converter 28-SOIC
Analog DevicesAD9740AR
IC DAC 10BIT 210MSPS 28-SOIC / Bit Digital to Analog Converter 28-SOIC
Analog DevicesADV7128KR30-REEL
IC PARALLEL, WORD INPUT LOADING, 10-BIT DAC, PDSO28, SOIC-28, Digital to Analog Converter

Descriptions

Descriptions of Analog Devices AD9708ARRL provided by its distributors.

PARALLEL 8 BITS INPUT LOADING 0.035 us SETTLING TIME 8-BIT DAC PDSO28
28-SOIC (0.295 7.50mm Width) R-PDSO-G28 TIN LEAD D/A CONVERTER digital to analog converter 5V 0.035μs 17.9mm 85C
DAC 1-CH Segment 8-bit 28-Pin SOIC W T/R
8bit 1 8 Parallel SOIC-28 SMD mount

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated