Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DAC8248FSZ

Dual 12-Bit (8-Bit Byte) Double-Buffered CMOS D/A Converter

$ 60.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8248FSZ.

Upverter

Datasheet16 pages29 years ago

Analog Devices

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
-6.78%

CAD Models

Download Analog Devices DAC8248FSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 60.27
$ 60.903
Stock
162,441
90,294
Authorized Distributors
4
3
Case/Package
SOIC W
SOIC
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
1 Msps
1 Msps
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesDAC8222FS
IC DAC 12BIT DUAL W/BUFF 24-SOIC / Bit Digital to Analog Converter 24-SOIC
Analog DevicesMX7547JCWG+
IC DAC 12BIT DL MULT 24-SOIC / DAC 2-CH R-2R 12-bit 24-Pin SOIC W
Analog DevicesMX7541JCWN+
DAC 1-CH R-2R 12-bit 18-Pin SOIC W
Analog DevicesMX7541AJCWN+
CMOS, 12 Bit Multiplying D/A Converter
Analog DevicesAD7545AKRZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin SOIC W
Analog DevicesAD7545AKR-REEL7
IC DAC 12BIT W/BUFF MULT 20-SOIC

Descriptions

Descriptions of Analog Devices DAC8248FSZ provided by its distributors.

Dual 12-Bit (8-Bit Byte) Double-Buffered CMOS D/A Converter
5V~15V 12bit 2 12 Parallel parallel 5V~15V R-2R SOIC-24 SMD mount
D/A Converter, 2 Func, Parallel, Word Input Loading, PDSO24
DAC 2-CH R-2R 12-bit 24-Pin SOIC W Tube
24-SOIC (0.295 7.50mm Width) Current - Unbuffered R-2R DAC8248 digital to analog converter 10V 1mus 1Msps 1LSB
IC DAC 12BIT DUAL W/BUFF 24SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated