Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DAC8043AFSZ-REEL7

IC DAC 12BIT A-OUT 8SOIC 12 Bit Digital to Analog Converter 1 8-SOIC
$ 13.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8043AFSZ-REEL7.

Farnell

Datasheet8 pages20 years ago

Analog Devices

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-21.72%

CAD Models

Download Analog Devices DAC8043AFSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.716
$ 13.49
$ 13.49
Stock
130,048
261,652
261,652
Authorized Distributors
5
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
4 Msps
4 Msps
4 Msps
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesDAC8043A1FSZ
IC DAC 12BIT A-OUT 8SOIC 12 Bit Digital to Analog Converter 1 8-SOIC
Analog DevicesDAC8043AESZ
IC DAC 12BIT A-OUT 8SOIC 12 Bit Digital to Analog Converter 1 8-SOIC
Analog DevicesDAC8043A1ESZ
IC DAC 12BIT MULT SRL INP 8SOIC / DAC 1-CH R-2R 12-bit 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices DAC8043AFSZ-REEL7 provided by its distributors.

IC DAC 12BIT A-OUT 8SOIC 12 Bit Digital to Analog Converter 1 8-SOIC
12-Bit Current-Out DAC in TSSOP-8 Package
1us SPI 5V ±1LSB 12Bit SOIC-8 Digital To Analog Converters (DACs) ROHS
DAC 5V 12bit 1-Ch 12 SPI R-2R SOIC-8, SMD, Adhesive Mount, 1.5mm H
DAC 1-CH R-2R 12-bit 8-Pin SOIC N T/R
12-BIT SERIAL INPUT MULTIPLYING
D/A CONVERTER, 1CH, 12BIT, NSOIC-8;
12-BIT, 5 VOLT MULTIPLYING DAC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8043AFSZREEL7