Analog Devices DAC8043A1FSZ

IC Dac 12 Bit Mult Srl Inp 8SOIC / Dac 1-CH R-2R 12-BIT 8-PIN SOIC N Tube
$ 12.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8043A1FSZ.

Upverter

Datasheet8 pages20 years ago

Analog Devices

Augswan

Farnell

DigiKey

Inventory History

3 month trend:
-1.03%

CAD Models

Download Analog Devices DAC8043A1FSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.673
$ 13.508
$ 13.508
Stock
365,006
244,584
244,584
Authorized Distributors
5
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
4 Msps
4 Msps
4 Msps
Polarity
-
-
-
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesDAC8043AFSZ-REEL7
12-Bit Current-Out DAC in TSSOP-8 Package
Analog DevicesDAC8043AFSZ
DA CONVERTER, 12BIT, NSOIC; Available until stocks are exhausted Alternative available
Analog DevicesDAC8043AFS
SERIAL INPUT LOADING 1 us SETTLING TIME 12-BIT DAC PDSO8

Descriptions

Descriptions of Analog Devices DAC8043A1FSZ provided by its distributors.

IC DAC 12BIT MULT SRL INP 8SOIC / DAC 1-CH R-2R 12-bit 8-Pin SOIC N Tube
SERIAL INPUT LOADING 1 us SETTLING TIME 12-BIT DAC PDSO8
12-Bit Current-Out DAC in TSSOP-8 Package

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated