Analog Devices DAC10GP

D/A Converter, 1 Func, Parallel, Word Input Loading, 0.085us Settling Time, PDIP18
$ 4.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC10GP.

Analog Devices

Datasheet10 pages28 years ago

Augswan

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DAC10GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.67
$ 10.066
Stock
74,696
91,824
Authorized Distributors
1
5
Case/Package
DIP
DIP
Number of Pins
-
18
Number of Bits
10
10
Sampling Rate
-
-
Polarity
-
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
-
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
6 V
Max Supply Voltage
-
36 V

Related Parts

Analog DevicesMX7533JN+
CMOS, Low-Cost, 10-Bit Multiplying D/A Converter
Analog DevicesDAC10GPZ
10-Bit High Speed Multiplying D/A Converter (Universal Digital Logic Interface)
Analog DevicesMAX503CNG+
DAC, ±5V, 10-bit, 1-Ch, 10-Parallel, 5V, R-2R, PDIP-24, TH, 32.13mm L × 4.45mm H
Analog DevicesMAX503ENG+
PARALLEL 8 BITS INPUT LOADING 25 us SETTLING TIME 10-BIT DAC PDIP24
Analog DevicesLTC1662IN8#PBF
D/A Converter, 1 Func, Serial Input Loading, 750us Settling Time, PDIP8
Analog DevicesLTC1661CN8#PBF
D/A Converter, 2 Func, Serial Input Loading, 30us Settling Time, PDIP8

Descriptions

Descriptions of Analog Devices DAC10GP provided by its distributors.

D/A Converter, 1 Func, Parallel, Word Input Loading, 0.085us Settling Time, PDIP18
IC,D/A CONVERTER,SINGLE,10-BIT,BIPOLAR,DIP,18PIN
The DAC10 series of 10-bit monolithic multiplying digital-to-analog converters provide high speed performance and full-scale accuracy. Advanced circuit design achieves 85 ns settling times with very low "glitch" energy and low power consumption. Direct interface to all popular logic families with full noise immunity is provided by the high swing, adjustable threshold logic inputs. All DAC10 series models guarantee full 10-bit monotonicity, and nonlinearities as tight as +0.05% over the entire operating temperature range are available. Device performance is essentially unchanged over the ±18 V power supply range, with 85 mW power consumption attainable at lower supplies. A highly stable, unique trim method is used, which selectively shorts Zener diodes, to provide 1/2 LSB full-scale accuracy without the need for laser trimming. Single-chip reliability, coupled with low cost and outstanding flexibility, make the DAC10 device an ideal building block for A/D converters, Data Acquisition systems, CRT displays, programmable test equipment and other applications where low power consumption, input/output versatility and long-term stability are required.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated