Analog Devices CMP401GSZ-REEL

IC COMPARATOR LV 23NS 16SOIC / Comparator General Purpose CMOS, TTL 16-SOIC
$ 6.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices CMP401GSZ-REEL.

Upverter

Datasheet8 pages24 years ago

Analog Devices

element14 APAC

iiiC

Inventory History

3 month trend:
-28.37%

CAD Models

Download Analog Devices CMP401GSZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.915
$ 7.51
$ 7.51
Stock
200,059
261,076
261,076
Authorized Distributors
5
6
6
Case/Package
R
R
R
Number of Pins
16
16
16
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Propagation Delay
30 ns
30 ns
30 ns
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
-
-5 V
-5 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesCMP401GS
Comparator Quad ±8 Volt 7 Volt 16 Volt 16-Pin SOIC N
Analog DevicesAD8564ARZ
Amplifier; Comparator, Quad, TTL/CMOS Output, 7 nSec Tpd, -40 to 125 C, SOIC16
Analog DevicesAD8564ARZ-REEL7
IC COMPARATOR QUAD 7NS 16SOIC TR / Comparator General Purpose CMOS, TTL 16-SOIC

Descriptions

Descriptions of Analog Devices CMP401GSZ-REEL provided by its distributors.

IC COMPARATOR LV 23NS 16SOIC / Comparator General Purpose CMOS, TTL 16-SOIC
Comparator Quad ±8V/7V/16V 16-Pin SOIC N T/R
Tape & Reel (TR) CMP0401 CMOS TTL Matte Tin (Sn) comparator circuit 3muA 33ns 9.9mm 2mV
2mA CMOS,TTL 4 16V 3mV@ 5V 3μA@ 5V currency SOIC-16 SMD mount,glue mount 1.5mm(height)
Comparator, 4 Func, 4000uV Offset-Max, 33ns Response Time, BICMOS, PDSO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMP401GSZREEL