Analog Devices CMP401GS

Comparator Quad ±8 Volt 7 Volt 16 Volt 16-Pin SOIC N
$ 4.98

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices CMP401GS.

Augswan

Datasheet8 pages24 years ago

iiiC

Inventory History

3 month trend:
-0.88%

CAD Models

Download Analog Devices CMP401GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.98
$ 7.51
$ 7.51
Stock
351,802
177,354
177,354
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
16
16
16
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Propagation Delay
30 ns
30 ns
30 ns
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
-
-5 V
-5 V
Max Supply Voltage
16 V
16 V
16 V

Related Parts

Analog DevicesAD8564ARZ-REEL7
IC COMPARATOR QUAD 7NS 16SOIC TR / Comparator General Purpose CMOS, TTL 16-SOIC
Analog DevicesAD8564AR-REEL
Tape & Reel (TR) AD8564 CMOS TTL 9muA comparator circuit 4muA 8ns 9.9mm 5V
Analog DevicesAD8564AR
Quad 7 ns Single Supply Comparator | IC COMPARATOR QUAD 7NS 16-SOIC
Analog DevicesAD96685BRZ-REEL
Comparator Single 16-Pin SOIC N T/R
Analog DevicesAD96687BR
Ultrafast Comparators | IC COMPARATOR DUAL 2.5NS 16-SOIC
Analog DevicesAD96685BR-REEL
Comparator, 1 Func, 3000uV Offset-Max, 2.5ns Response Time, BIPolar, PDSO16

Descriptions

Descriptions of Analog Devices CMP401GS provided by its distributors.

Comparator Quad ±8 Volt 7 Volt 16 Volt 16-Pin SOIC N
Comparator, 4 Func, 4000uV Offset-Max, 33ns Response Time, PDSO16
Tube CMOS TTL TIN LEAD e0 comparator circuit 3muA @ 5V 33ns 9.9mm 2mV
QUAD, SINGLE SUPPLY 17NS COMPARATOR
2mA 60dB 4 ±8.716KV 3mV@ 5V 3μA@ 5V SOIC-16 SMD mount 1.75mm(height)
IC COMPARATOR 4 GEN PUR 16SOIC
The CMP401 and CMP402 are 23 ns and 65 ns quad comparators with separate input and output supplies. Separate supplies enable the input stage to be operated from +3 V to as high as ±6 V. The output can be supplied with either 3 V or 5 V as determined by the interface logic or available supplies. Independent input and output supplies combined with fast propagation make the CMP401 and CMP402 excellent choices for interfacing to portable instrumentation. The CMP401 and CMP402 are specified over the extended industrial (–40°C to +125°C) temperature range. Both are available in narrow 16-lead SOIC surface-mount packages and 16-lead TSSOP. Applications Battery-operated instrumentation Line receivers Level translators Read channel detection

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated