Analog Devices AD8564AR-REEL

Tape & Reel (TR) AD8564 CMOS TTL 9muA comparator circuit 4muA 8ns 9.9mm 5V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8564AR-REEL.

Analog Devices

Datasheet12 pages19 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

CAD Models

Download Analog Devices AD8564AR-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.098
$ 9.098
Stock
123,053
476,789
476,789
Authorized Distributors
0
5
5
Case/Package
R
R
R
Number of Pins
16
16
16
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Propagation Delay
9.8 ns
9.8 ns
9.8 ns
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
-5 V
-5 V
-5 V
Max Supply Voltage
5 V
5 V
5 V

Related Parts

Analog DevicesAD8564ARZ
Amplifier; Comparator, Quad, TTL/CMOS Output, 7 nSec Tpd, -40 to 125 C, SOIC16
Analog DevicesAD8564ARZ-REEL7
IC COMPARATOR QUAD 7NS 16SOIC TR / Comparator General Purpose CMOS, TTL 16-SOIC
Analog DevicesAD8564AR
Quad 7 ns Single Supply Comparator | IC COMPARATOR QUAD 7NS 16-SOIC

Descriptions

Descriptions of Analog Devices AD8564AR-REEL provided by its distributors.

Tape & Reel (TR) AD8564 CMOS TTL 9muA comparator circuit 4muA 8ns 9.9mm 5V
Comparator Quad 16-Pin SOIC N T/R
QUAD SINGLE SUPPLY 5 NS COMPARATOR
Comparator, 4 Func, 10000uV Offset-Max, 8ns Response Time, PDSO16
IC COMP QUAD 7NS ULT-FAST 16SOIC
IC COMPARATOR 4 GEN PUR 16SOIC
The AD8564 is a quad 7 ns comparator with separate input and output supplies, thus enabling the input stage to be operated from ±5 V dual supplies or a 5 V single supply while maintaining a CMOS-/TTL-compatible output. Fast 7 ns propagation delay makes the AD8564 a good choice for timing circuits and line receivers. Independent analog and digital supplies provide excellent protection from supply pin interaction. The AD8564 is pin compatible with the MAX901 and has lower supply currents. All four comparators have similar propagation delays. The propagation delay for rising and falling signals is similar, and tracks over temperature and voltage. These characteristics make the AD8564 a good choice for high speed timing and data communications circuits. For a similar single comparator with latch function, refer to the AD8561 data sheet. The AD8564 is specified over the industrial temperature range (-40°C to +125°C). The quad AD8564 is available in the 16-lead TSSOP, 16-lead narrow body SOIC, and 16-lead plastic DIP packages. Applications High speed timing Line receivers Data communications High speed V-to-F converters Battery operated instrumentation High speed sampling systems Window comparators PCMCIA cards Upgrade for MAX901 designs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated