Analog Devices ADV7393BCPZ

Video Encoder 3 DAC 10bit 40-Pin LFCSP EP Tray / IC DAC VIDEO HDTV 10BIT 40LFCSP
$ 11.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7393BCPZ.

Augswan

Datasheet107 pages11 years ago

Analog Devices

Upverter

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-89.01%

CAD Models

Download Analog Devices ADV7393BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.06
$ 11.475
Stock
229,541
257,271
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
40
40
Number of Bits
10
10
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Number of Converters
-
-
Min Supply Voltage
1.71 V
2.6 V
Max Supply Voltage
1.89 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADV7393BCPZ.

Related Parts

Analog DevicesADG726BCPZ
MULTIPLEXER, ANALOGUE, LFCSP-EP; Available until stocks are exhausted Alternative available
Analog DevicesADG731BCPZ
32-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
Analog DevicesADG732BCPZ
MULTIPLEXER, ANALOGUE, LFCSP-EP; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Analog Devices ADV7393BCPZ provided by its distributors.

Video Encoder 3 DAC 10bit 40-Pin LFCSP EP Tray / IC DAC VIDEO HDTV 10BIT 40LFCSP
VIDEO ENCODER, 10BIT, LFCSP-EP; Available until stocks are exhausted Alternative available
40-VFQFN Exposed Pad CSP Set-Top Boxes Video Players Displays ADV7393 Video Encoder interface encoder 6mm 37mA 85C 297Msps
Channels = 3 / Number of Converters = 3 / Resolution Bit = 10 / Integral Nonlinearity (INL) LSB = 0.5 / Differential Nonlinearity (DNL) LSB = 0.5 / Interfaces = I²C / Single Supply Voltage Min. V = 1.7 / Single Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LFCSP / Pins = 40 / Mounting Type = SMD / Packaging = Tray / Length mm = 6 / Width mm = 6 / Height mm = 0.8 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADV7393BCPZ .