Analog Devices ADG726BCPZ

MULTIPLEXER, ANALOGUE, LFCSP-EP; Available until stocks are exhausted Alternative available
$ 9.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG726BCPZ.

HQonline

Datasheet19 pages11 years ago

Analog Devices

Upverter

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-64.58%

CAD Models

Download Analog Devices ADG726BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.227
$ 7.19
Stock
213,731
73,560
Authorized Distributors
3
1
Case/Package
LFCSP EP
LFCSP EP
-3db Bandwidth
34 MHz
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
16 ns
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
16
2
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADG725BCPZ
Differential 16-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
Analog DevicesADG731BCPZ
32-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
Analog DevicesADG732BCPZ-REEL
32-Channel, 4 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
Analog DevicesADG731BCPZ-REEL7
32-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
Analog DevicesADG731BCPZ-REEL
32-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
Analog DevicesADG732BCPZ
MULTIPLEXER, ANALOGUE, LFCSP-EP; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Analog Devices ADG726BCPZ provided by its distributors.

MULTIPLEXER, ANALOGUE, LFCSP-EP; Available until stocks are exhausted Alternative available
Differential 16-Channel, 4 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
Analog Multiplexer Dual 16:1 48-Pin LFCSP EP Tray
IC LINEAR MUX ADG726 2X16:1 1.8VTO5.5V
IC MULTIPLEXER DUAL 16X1 48LFCSP
MULTIPLEXER, ANALOGUE, LFCSP-EP;
IC MUX DUAL 16:1 5.5OHM 48LFCSP
MULTIPLEXER, ANALOGUE, LFCSP-EP; IC Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:1.8V to 5.5V, ± 2.25V to ± 2.75V; IC Case / Package:LFCSP-EP; No. of Pins:48Pins; No. of Channels:2ChannelsRoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated