Analog Devices ADG732BCPZ

MULTIPLEXER, ANALOGUE, LFCSP-EP; Available until stocks are exhausted Alternative available
$ 10.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG732BCPZ.

HQonline

Datasheet19 pages11 years ago

Analog Devices

Upverter

Augswan

element14 APAC

Inventory History

3 month trend:
+64.34%

CAD Models

Download Analog Devices ADG732BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.56
$ 9.865
Stock
293,279
288,747
Authorized Distributors
6
5
Case/Package
LFCSP EP
LFCSP EP
-3db Bandwidth
18 MHz
18 MHz
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
16 ns
16 ns
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
32
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADG731BCPZ
32-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
Analog DevicesADG731BCPZ-REEL
32-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
Analog DevicesADG731BCPZ-REEL7
32-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
Analog DevicesADG726BCPZ
MULTIPLEXER, ANALOGUE, LFCSP-EP; Available until stocks are exhausted Alternative available
Analog DevicesADG725BCPZ
Differential 16-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer

Descriptions

Descriptions of Analog Devices ADG732BCPZ provided by its distributors.

MULTIPLEXER, ANALOGUE, LFCSP-EP; Available until stocks are exhausted Alternative available
32-Channel, 4 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
Multiplexer, Analogue, Lfcsp-Ep; |Analog Devices, Inc. ADG732BCPZ
Analog Multiplexer Single 32:1 48-Pin LFCSP EP Tray
1 Circuit IC Switch 32:1 5.5 Ohm 48-LFCSP-VQ (7x7)
Single-Ended Multiplexer, 1 Func, 32 Channel, CMOS
1.8V to 5.5V, 32:1 MUX with SP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated